Part Details for NRE-S100M16V4X7F3CF by NIC Components Corp
Overview of NRE-S100M16V4X7F3CF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRE-S100M16V4X7F3CF
NRE-S100M16V4X7F3CF CAD Models
NRE-S100M16V4X7F3CF Part Data Attributes
|
NRE-S100M16V4X7F3CF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-S100M16V4X7F3CF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 26600 mΩ | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 25 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for NRE-S100M16V4X7F3CF
This table gives cross-reference parts and alternative options found for NRE-S100M16V4X7F3CF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-S100M16V4X7F3CF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2100LCM0407LLN28EC | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | NRE-S100M16V4X7F3CF vs 2100LCM0407LLN28EC |
2100LCM0407LLN18FC | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | NRE-S100M16V4X7F3CF vs 2100LCM0407LLN18FC |
2100LCM0407NPN78EJ | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | NRE-S100M16V4X7F3CF vs 2100LCM0407NPN78EJ |
2100LCM0407SCN28EC | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | NRE-S100M16V4X7F3CF vs 2100LCM0407SCN28EC |
1100LCM0407NPN08EB | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | NRE-S100M16V4X7F3CF vs 1100LCM0407NPN08EB |
2100LCM0407NPN1810 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | NRE-S100M16V4X7F3CF vs 2100LCM0407NPN1810 |
8100LCM0407LLN98FA | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | NRE-S100M16V4X7F3CF vs 8100LCM0407LLN98FA |
8100LCM0407SCN98FA | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | NRE-S100M16V4X7F3CF vs 8100LCM0407SCN98FA |
NLE100M16V4X7TBF1NF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | NRE-S100M16V4X7F3CF vs NLE100M16V4X7TBF1NF |
8100LCM0407SN05E | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF | NRE-S100M16V4X7F3CF vs 8100LCM0407SN05E |