Part Details for NRE-JL4R7M50V5X11TBF1F by NIC Components Corp
Overview of NRE-JL4R7M50V5X11TBF1F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRE-JL4R7M50V5X11TBF1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRE-JL4R7M50V5X11T
|
Avnet Americas | CAP ALUM 4.7UF 50VDC 20% 5 X 11 RDL - Ammo Pack (Alt: NRE-JL4R7M50V5X11T) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0356 / $0.0378 | Buy Now |
Part Details for NRE-JL4R7M50V5X11TBF1F
NRE-JL4R7M50V5X11TBF1F CAD Models
NRE-JL4R7M50V5X11TBF1F Part Data Attributes
|
NRE-JL4R7M50V5X11TBF1F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-JL4R7M50V5X11TBF1F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 19 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1900 mΩ | |
Leakage Current | 0.00235 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 36.96 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRE-JL4R7M50V5X11TBF1F
This table gives cross-reference parts and alternative options found for NRE-JL4R7M50V5X11TBF1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-JL4R7M50V5X11TBF1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14R7LFM0511NPN111R | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | NRE-JL4R7M50V5X11TBF1F vs 14R7LFM0511NPN111R |
84R7LFM0511RTN211J | CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-JL4R7M50V5X11TBF1F vs 84R7LFM0511RTN211J |
24R7LFM0511RXN711M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | NRE-JL4R7M50V5X11TBF1F vs 24R7LFM0511RXN711M |
14R7LFM0511NPN211R | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | NRE-JL4R7M50V5X11TBF1F vs 14R7LFM0511NPN211R |
24R7LFM0511LLN711F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | NRE-JL4R7M50V5X11TBF1F vs 24R7LFM0511LLN711F |
84R7LFM0511RXN711B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | NRE-JL4R7M50V5X11TBF1F vs 84R7LFM0511RXN711B |
84R7LFM0511RX07P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | NRE-JL4R7M50V5X11TBF1F vs 84R7LFM0511RX07P |
KSC475M050T1ACC11K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Teapo Electronic Corporation | NRE-JL4R7M50V5X11TBF1F vs KSC475M050T1ACC11K |
NRE-FL4R7M50V5X11TBF1F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRE-JL4R7M50V5X11TBF1F vs NRE-FL4R7M50V5X11TBF1F |
RGA4R7M1HSF-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Lelon Electronics Corp | NRE-JL4R7M50V5X11TBF1F vs RGA4R7M1HSF-0511 |