Part Details for NRE-JL102M35V12.5X20F by NIC Components Corp
Overview of NRE-JL102M35V12.5X20F by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRE-JL102M35V12.5X20F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRE-JL102M35V12.5X
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 35 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: NRE-JL102M35V12.5X) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2507 / $0.2802 | Buy Now |
DISTI #
NRE-JL102M35V12.5X20F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 35 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: NRE-JL102M35V12.5X20F) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRE-JL102M35V12.5X20F
NRE-JL102M35V12.5X20F CAD Models
NRE-JL102M35V12.5X20F Part Data Attributes
|
NRE-JL102M35V12.5X20F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-JL102M35V12.5X20F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.35 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1425 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRE-JL102M35V12.5X20F
This table gives cross-reference parts and alternative options found for NRE-JL102M35V12.5X20F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-JL102M35V12.5X20F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8102LEMAB20RX05C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | NRE-JL102M35V12.5X20F vs 8102LEMAB20RX05C |
35ZLH1000M12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | NRE-JL102M35V12.5X20F vs 35ZLH1000M12.5X20 |
8102LEMAB20RXN0D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | NRE-JL102M35V12.5X20F vs 8102LEMAB20RXN0D |
NRSH102M35V12.5X20TB15MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRE-JL102M35V12.5X20F vs NRSH102M35V12.5X20TB15MMPF |
NRE-JL102M35V12.5X20F3F | CAP,AL2O3,1MF,35VDC,20% -TOL,20% +TOL | NIC Components Corp | NRE-JL102M35V12.5X20F vs NRE-JL102M35V12.5X20F3F |
KM108M1VI20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF | Man Yue Technology Holdings Ltd | NRE-JL102M35V12.5X20F vs KM108M1VI20 |
EKYB350EC5102MK20S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | NRE-JL102M35V12.5X20F vs EKYB350EC5102MK20S |
8102LEMAB20RXN7J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | NRE-JL102M35V12.5X20F vs 8102LEMAB20RXN7J |
8102LEMAB20RX00A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | NRE-JL102M35V12.5X20F vs 8102LEMAB20RX00A |
35ZLH1000MKC12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-JL102M35V12.5X20F vs 35ZLH1000MKC12.5X20 |