There are no models available for this part yet.
Overview of NRE-HW100M200V8X12.5TBF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Aerospace and Defense
Automotive
Price & Stock for NRE-HW100M200V8X12.5TBF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NRE-HW100M200V8X12
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 200 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: NRE-HW100M200V8X12) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0871 / $0.0924 | Buy Now |
CAD Models for NRE-HW100M200V8X12.5TBF by NIC Components Corp
Part Data Attributes for NRE-HW100M200V8X12.5TBF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
16 Weeks
|
Capacitance
|
10 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
33200 mΩ
|
Leakage Current
|
0.065 mA
|
Length
|
12.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Ripple Current
|
64 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Pitch
|
3.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for NRE-HW100M200V8X12.5TBF
This table gives cross-reference parts and alternative options found for NRE-HW100M200V8X12.5TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-HW100M200V8X12.5TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NREHW100M200V8X12.5SP7.5LSYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | NRE-HW100M200V8X12.5TBF vs NREHW100M200V8X12.5SP7.5LSYF |
NREHW100M200V8X12.5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRE-HW100M200V8X12.5TBF vs NREHW100M200V8X12.5F |
NREHW100M200V8X12.5F3CYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | NRE-HW100M200V8X12.5TBF vs NREHW100M200V8X12.5F3CYF |
NRE-HW100M200V8X12.5TBYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRE-HW100M200V8X12.5TBF vs NRE-HW100M200V8X12.5TBYF |
NREHW100M200V8X12.5SP7.5LLYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | NRE-HW100M200V8X12.5TBF vs NREHW100M200V8X12.5SP7.5LLYF |
NREHW100M200V8X12.5SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | NRE-HW100M200V8X12.5TBF vs NREHW100M200V8X12.5SP7.5LSF |
NREHW100M200V8X12.5F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | NRE-HW100M200V8X12.5TBF vs NREHW100M200V8X12.5F1F |
NRE-HW100M200V8X12.5TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | NRE-HW100M200V8X12.5TBF vs NRE-HW100M200V8X12.5TBSTF |
NREHW100M200V8X12.5TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | NRE-HW100M200V8X12.5TBF vs NREHW100M200V8X12.5TBNF |
NREHW100M200V8X12.5TBSTNYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | NRE-HW100M200V8X12.5TBF vs NREHW100M200V8X12.5TBSTNYF |