Part Details for NRE-HL562M10V12.5X40TBF by NIC Components Corp
Overview of NRE-HL562M10V12.5X40TBF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRE-HL562M10V12.5X40TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRE-HL562M10V12.5X
|
Avnet Americas | CAP ALUM 5600UF 10VDC 20% 12.5 X 40 RDL - Ammo Pack (Alt: NRE-HL562M10V12.5X) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4517 / $0.5050 | Buy Now |
Part Details for NRE-HL562M10V12.5X40TBF
NRE-HL562M10V12.5X40TBF CAD Models
NRE-HL562M10V12.5X40TBF Part Data Attributes
|
NRE-HL562M10V12.5X40TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-HL562M10V12.5X40TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, 5 MML RADIAL LEADED, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 19 Weeks | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.56 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2345 mA | |
Surface Mount | NO | |
Tan Delta | 0.27 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRE-HL562M10V12.5X40TBF
This table gives cross-reference parts and alternative options found for NRE-HL562M10V12.5X40TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-HL562M10V12.5X40TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10YXH5600MCA12.5X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 5600uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | NRE-HL562M10V12.5X40TBF vs 10YXH5600MCA12.5X40 |
10YXH5600MEFCSG12.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 5600uF, | Rubycon Corporation | NRE-HL562M10V12.5X40TBF vs 10YXH5600MEFCSG12.5X40 |
10YXG5600MRX12.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 5600uF, | Rubycon Corporation | NRE-HL562M10V12.5X40TBF vs 10YXG5600MRX12.5X40 |
EKY-100ELL562MK40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NRE-HL562M10V12.5X40TBF vs EKY-100ELL562MK40S |
UHE1A562MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 5600uF, | Nichicon Corporation | NRE-HL562M10V12.5X40TBF vs UHE1A562MHD1CC |
10YXG5600MEFCCE12.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-HL562M10V12.5X40TBF vs 10YXG5600MEFCCE12.5X40 |
10YXH5600MEFCRI12.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 5600uF, | Rubycon Corporation | NRE-HL562M10V12.5X40TBF vs 10YXH5600MEFCRI12.5X40 |
EKY-100EBD562MK40S | Aluminum Electrolytic Capacitor, | Chemi-Con | NRE-HL562M10V12.5X40TBF vs EKY-100EBD562MK40S |
EKY-100ETE562MK40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NRE-HL562M10V12.5X40TBF vs EKY-100ETE562MK40S |
UHE1A562MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 5600uF, | Nichicon Corporation | NRE-HL562M10V12.5X40TBF vs UHE1A562MHD1CT |