Part Details for NRE-HL472M10V12.5X35TBF by NIC Components Corp
Overview of NRE-HL472M10V12.5X35TBF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRE-HL472M10V12.5X35TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRE-HL472M10V12.5X
|
Avnet Americas | CAP ALUM 4700UF 10VDC 20% 12.5 X 35 RDL - Ammo Pack (Alt: NRE-HL472M10V12.5X) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3817 / $0.4268 | Buy Now |
Part Details for NRE-HL472M10V12.5X35TBF
NRE-HL472M10V12.5X35TBF CAD Models
NRE-HL472M10V12.5X35TBF Part Data Attributes
|
NRE-HL472M10V12.5X35TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-HL472M10V12.5X35TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, 5 MML RADIAL LEADED, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 19 Weeks | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.47 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2016 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRE-HL472M10V12.5X35TBF
This table gives cross-reference parts and alternative options found for NRE-HL472M10V12.5X35TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-HL472M10V12.5X35TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10ZL4700MKC12.5X35 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NRE-HL472M10V12.5X35TBF vs 10ZL4700MKC12.5X35 |
10YXG4700MRK12.5X35 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | NRE-HL472M10V12.5X35TBF vs 10YXG4700MRK12.5X35 |
RJL-10V472MI8#-G56 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | NRE-HL472M10V12.5X35TBF vs RJL-10V472MI8#-G56 |
EKZE100EIJ472MK35S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | NRE-HL472M10V12.5X35TBF vs EKZE100EIJ472MK35S |
EKZE100ETA472MK35S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | NRE-HL472M10V12.5X35TBF vs EKZE100ETA472MK35S |
RJL-10V472MI8#-G96 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | NRE-HL472M10V12.5X35TBF vs RJL-10V472MI8#-G96 |
EKY-100EFM472MK35S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NRE-HL472M10V12.5X35TBF vs EKY-100EFM472MK35S |
EKY-100EBD472MK35S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | NRE-HL472M10V12.5X35TBF vs EKY-100EBD472MK35S |
EKZE100ELL472MK35S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NRE-HL472M10V12.5X35TBF vs EKZE100ELL472MK35S |
NRSG472M10V12.5X35SP7.5LSF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | NRE-HL472M10V12.5X35TBF vs NRSG472M10V12.5X35SP7.5LSF |