Part Details for NRE-HL470M100V10X12.5F by NIC Components Corp
Overview of NRE-HL470M100V10X12.5F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRE-HL470M100V10X12.5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRE-HL470M100V10X12.5F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 100 V, � 20%, 7000 hours @ 105�C, Radial Leaded (Alt: NRE-HL470M100V10X12.5F) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRE-HL470M100V10X12.5F
NRE-HL470M100V10X12.5F CAD Models
NRE-HL470M100V10X12.5F Part Data Attributes
|
NRE-HL470M100V10X12.5F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-HL470M100V10X12.5F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.047 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 162.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRE-HL470M100V10X12.5F
This table gives cross-reference parts and alternative options found for NRE-HL470M100V10X12.5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-HL470M100V10X12.5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100YXG47MEFCCC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-HL470M100V10X12.5F vs 100YXG47MEFCCC10X12.5 |
NRSG470M100V10X12.5TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | NRE-HL470M100V10X12.5F vs NRSG470M100V10X12.5TBSTF |
RGA470M2ABK-1012C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF, | Lelon Electronics Corp | NRE-HL470M100V10X12.5F vs RGA470M2ABK-1012C |
UTW47M100TR2610X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | NRE-HL470M100V10X12.5F vs UTW47M100TR2610X12.5 |
RJA470M2ASA-1012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Lelon Electronics Corp | NRE-HL470M100V10X12.5F vs RJA470M2ASA-1012 |
RJL-100V470MH3#-G59 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF, | ELNA America Inc | NRE-HL470M100V10X12.5F vs RJL-100V470MH3#-G59 |
B41859C9476M004 | Aluminum Electrolytic Capacitor, | TDK Corporation | NRE-HL470M100V10X12.5F vs B41859C9476M004 |
100YXG47MRX10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | NRE-HL470M100V10X12.5F vs 100YXG47MRX10X12.5 |
RJF-100V470MH3#-G9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF, | ELNA America Inc | NRE-HL470M100V10X12.5F vs RJF-100V470MH3#-G9 |
RGA470M2ABK-1012T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF, | Lelon Electronics Corp | NRE-HL470M100V10X12.5F vs RGA470M2ABK-1012T |