Part Details for NRE-HL331M6.3V6.3X11TBF by NIC Components Corp
Results Overview of NRE-HL331M6.3V6.3X11TBF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRE-HL331M6.3V6.3X11TBF Information
NRE-HL331M6.3V6.3X11TBF by NIC Components Corp is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for NRE-HL331M6.3V6.3X11TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRE-HL331M6.3V6.3X11TBF
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 6.3 V, ? 20%, 4000 hours @ 105?C, Radial Leaded - Ammo Pack... more RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0456 / $0.0524 | Buy Now |
DISTI #
NRE-HL331M6.3V6.3X11TBF
|
Avnet Abacus | Aluminum Electrolytic Capacitor 330 uF 63 V 20 4000 hours 105C Radial Leaded (Alt: NRE-HL331M6.3V6... more RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRE-HL331M6.3V6.3X11TBF
NRE-HL331M6.3V6.3X11TBF CAD Models
NRE-HL331M6.3V6.3X11TBF Part Data Attributes
|
NRE-HL331M6.3V6.3X11TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-HL331M6.3V6.3X11TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, 5 MML RADIAL LEADED, CAN, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.02079 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 187 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRE-HL331M6.3V6.3X11TBF
This table gives cross-reference parts and alternative options found for NRE-HL331M6.3V6.3X11TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-HL331M6.3V6.3X11TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8331LAMAA11RXN4E | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF | NRE-HL331M6.3V6.3X11TBF vs 8331LAMAA11RXN4E |
SY006M0330BZF-0611 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NRE-HL331M6.3V6.3X11TBF vs SY006M0330BZF-0611 |
2331LAMAA11RTN111R | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,330UF,6.3VDC,20% -TOL,20% +TOL | NRE-HL331M6.3V6.3X11TBF vs 2331LAMAA11RTN111R |
LZ0J337M6L011FS | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet) | NRE-HL331M6.3V6.3X11TBF vs LZ0J337M6L011FS |
1331LAMAA11RTN9110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,330UF,6.3VDC,20% -TOL,20% +TOL | NRE-HL331M6.3V6.3X11TBF vs 1331LAMAA11RTN9110 |
8331LAMAA11RXN011B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF, | NRE-HL331M6.3V6.3X11TBF vs 8331LAMAA11RXN011B |
NRE-JL331M6.3V6.3X11F2F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF, | NRE-HL331M6.3V6.3X11TBF vs NRE-JL331M6.3V6.3X11F2F |
1331LAMAA11RTN111A | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,330UF,6.3VDC,20% -TOL,20% +TOL | NRE-HL331M6.3V6.3X11TBF vs 1331LAMAA11RTN111A |
8331LAMAA11RX04M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 330uF | NRE-HL331M6.3V6.3X11TBF vs 8331LAMAA11RX04M |
ESE337M6R3AE3EA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, | NRE-HL331M6.3V6.3X11TBF vs ESE337M6R3AE3EA |