Datasheets
NRE-HL102M10V10X16SP7.5LSF by: NIC Components Corp

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF,

Part Details for NRE-HL102M10V10X16SP7.5LSF by NIC Components Corp

Overview of NRE-HL102M10V10X16SP7.5LSF by NIC Components Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for NRE-HL102M10V10X16SP7.5LSF

NRE-HL102M10V10X16SP7.5LSF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NRE-HL102M10V10X16SP7.5LSF Part Data Attributes

NRE-HL102M10V10X16SP7.5LSF NIC Components Corp
Buy Now Datasheet
Compare Parts:
NRE-HL102M10V10X16SP7.5LSF NIC Components Corp Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF,
Rohs Code Yes
Part Life Cycle Code End Of Life
Ihs Manufacturer NIC COMPONENTS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm
Dielectric Material ALUMINUM (WET)
Length 16 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Style Radial
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 10 V
Ripple Current 1210 mA
Surface Mount NO
Terminal Pitch 7.5 mm
Terminal Shape WIRE

Alternate Parts for NRE-HL102M10V10X16SP7.5LSF

This table gives cross-reference parts and alternative options found for NRE-HL102M10V10X16SP7.5LSF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-HL102M10V10X16SP7.5LSF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
R1AGF102M010016 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF Changzhou Huawei Electronics Co Ltd NRE-HL102M10V10X16SP7.5LSF vs R1AGF102M010016
LESR1000M10CF110X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF IBS Electronics Inc NRE-HL102M10V10X16SP7.5LSF vs LESR1000M10CF110X16
RGA102M1ABK-1016B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, Lelon Electronics Corp NRE-HL102M10V10X16SP7.5LSF vs RGA102M1ABK-1016B
RGA102M1ASR10167 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF Lelon Electronics Corp NRE-HL102M10V10X16SP7.5LSF vs RGA102M1ASR10167
UTW1000M10TR6310X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF IBS Electronics Inc NRE-HL102M10V10X16SP7.5LSF vs UTW1000M10TR6310X16
8102LBM1016LW01N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, Fenghua (HK) Electronics Ltd NRE-HL102M10V10X16SP7.5LSF vs 8102LBM1016LW01N
RJL-10V102MH4#-F49 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, ELNA America Inc NRE-HL102M10V10X16SP7.5LSF vs RJL-10V102MH4#-F49
UHM1A102MPD3CP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, Nichicon Corporation NRE-HL102M10V10X16SP7.5LSF vs UHM1A102MPD3CP
8102LBM1016RXN911M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, Fenghua (HK) Electronics Ltd NRE-HL102M10V10X16SP7.5LSF vs 8102LBM1016RXN911M
RGA102M1ATR1016P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF Lelon Electronics Corp NRE-HL102M10V10X16SP7.5LSF vs RGA102M1ATR1016P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRE-HL102M10V10X16SP7.5LSF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRE-HL102M10V10X16SP7.5LS... by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRE-HL102M10V10X16SP7.5LS... would you like to use for your alert(s)?
  • Please alert me when NRE-HL102M10V10X16SP7.5LS... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRE-HL102M10V10X16SP7.5LS... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRE-HL102M10V10X16SP7.5LS... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRE-HL102M10V10X16SP7.5LS... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRE-HL102M10V10X16SP7.5LS....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRE-HL102M10V10X16SP7.5LSF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: