Part Details for NRE-H2R2M160V6.3X11TBF1F by NIC Components Corp
Overview of NRE-H2R2M160V6.3X11TBF1F by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRE-H2R2M160V6.3X11TBF1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRE-H2R2M160V6.3X1
|
Avnet Americas | NRE-H2R2M160V6.3X11TBF1F - Ammo Pack (Alt: NRE-H2R2M160V6.3X1) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
V72:2272_17673001
|
Arrow Electronics | Cap Aluminum Lytic 2.2uF 160V 20% (6.3 X 11mm) Radial 2.5mm 151 Ohm 31mA 2000h 85°C Tape and Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1344 Container: Cut Strips | Americas - 17440 |
|
$0.0085 / $0.0221 | Buy Now |
DISTI #
31621868
|
Verical | Cap Aluminum Lytic 2.2uF 160V 20% (6.3 X 11mm) Radial 2.5mm 151 Ohm 31mA 2000h 85°C Tape and Box RoHS: Compliant Min Qty: 736 Package Multiple: 1 Date Code: 1344 | Americas - 17440 |
|
$0.0085 / $0.0139 | Buy Now |
Part Details for NRE-H2R2M160V6.3X11TBF1F
NRE-H2R2M160V6.3X11TBF1F CAD Models
NRE-H2R2M160V6.3X11TBF1F Part Data Attributes
|
NRE-H2R2M160V6.3X11TBF1F
NIC Components Corp
Buy Now
|
Compare Parts:
NRE-H2R2M160V6.3X11TBF1F
NIC Components Corp
|
Samacsys Manufacturer | NIC Components |