Part Details for NRE-H1R0M350V6.3X11F by NIC Components Corp
Overview of NRE-H1R0M350V6.3X11F by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRE-H1R0M350V6.3X11F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | NRE-H Series 1 uF 350V 6.3x11mm LS=2.5mm Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 5400Bag |
|
$0.0578 / $0.0661 | Buy Now |
|
Bristol Electronics | Min Qty: 17 | 6400 |
|
$0.0450 / $0.3000 | Buy Now |
|
Quest Components | 5120 |
|
$0.0600 / $0.4000 | Buy Now | |
|
New Advantage Corporation | NRE-H Series 1 uF 350V 6.3x11mm LS=2.5mm Radial Aluminum Electrolytic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 4400 |
|
$0.0733 / $0.0786 | Buy Now |
Part Details for NRE-H1R0M350V6.3X11F
NRE-H1R0M350V6.3X11F CAD Models
NRE-H1R0M350V6.3X11F Part Data Attributes
|
NRE-H1R0M350V6.3X11F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-H1R0M350V6.3X11F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 415000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0255 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 29 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRE-H1R0M350V6.3X11F
This table gives cross-reference parts and alternative options found for NRE-H1R0M350V6.3X11F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-H1R0M350V6.3X11F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SK350M1R00JZFW0611 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 1uF, | NRE-H1R0M350V6.3X11F vs SK350M1R00JZFW0611 |
ECR010M2VB | Hitano Enterprise Corp | Check for Price | Aluminum Electrolytic Capacitor, | NRE-H1R0M350V6.3X11F vs ECR010M2VB |
SK350M1R00KZF30611 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 1uF, | NRE-H1R0M350V6.3X11F vs SK350M1R00KZF30611 |
B43827A4105M001 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 1uF, | NRE-H1R0M350V6.3X11F vs B43827A4105M001 |
ESK105M350AE3AA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | NRE-H1R0M350V6.3X11F vs ESK105M350AE3AA |
ESK105M350AE3EA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | NRE-H1R0M350V6.3X11F vs ESK105M350AE3EA |
SK350M1R00A5F-0611 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 1uF, | NRE-H1R0M350V6.3X11F vs SK350M1R00A5F-0611 |
350YK1MEFCT16.3X11 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 1uF, | NRE-H1R0M350V6.3X11F vs 350YK1MEFCT16.3X11 |
B43827A4105M008 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 1uF, | NRE-H1R0M350V6.3X11F vs B43827A4105M008 |
ESK105M350AE3KA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | NRE-H1R0M350V6.3X11F vs ESK105M350AE3KA |