Part Details for NRE-FL222M10V12.5X20F by NIC Components Corp
Overview of NRE-FL222M10V12.5X20F by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRE-FL222M10V12.5X20F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRE-FL222M10V12.5X
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 10 V, ± 20%, 8000 hours @ 105°C, Radial Leaded - Bulk (Alt: NRE-FL222M10V12.5X) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.1934 / $0.2162 | Buy Now |
DISTI #
NRE-FL222M10V12.5X20F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 10 V, � 20%, 8000 hours @ 105�C, Radial Leaded (Alt: NRE-FL222M10V12.5X20F) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRE-FL222M10V12.5X20F
NRE-FL222M10V12.5X20F CAD Models
NRE-FL222M10V12.5X20F Part Data Attributes
|
NRE-FL222M10V12.5X20F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-FL222M10V12.5X20F
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.22 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1040 mA | |
Surface Mount | NO | |
Tan Delta | 0.21 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRE-FL222M10V12.5X20F
This table gives cross-reference parts and alternative options found for NRE-FL222M10V12.5X20F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-FL222M10V12.5X20F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1222LBMAB20RTN5110 | CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-FL222M10V12.5X20F vs 1222LBMAB20RTN5110 |
1222LBMAB20RTN911P | CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-FL222M10V12.5X20F vs 1222LBMAB20RTN911P |
10YXH2200MCC12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | NRE-FL222M10V12.5X20F vs 10YXH2200MCC12.5X20 |
ML1A228M12020SS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | NRE-FL222M10V12.5X20F vs ML1A228M12020SS |
10YXH2200MEFCG412.5X20 | CAP ALUM 2200UF 20% 10V RADIAL | Rubycon Corporation | NRE-FL222M10V12.5X20F vs 10YXH2200MEFCG412.5X20 |
1222LBMAB20RTN411P | CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-FL222M10V12.5X20F vs 1222LBMAB20RTN411P |
105RG228M010DG2B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED-3 | Barker Microfarads (BMI) | NRE-FL222M10V12.5X20F vs 105RG228M010DG2B |
EKY-100EFM222MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NRE-FL222M10V12.5X20F vs EKY-100EFM222MK20S |
8222LBMAB20RTN311B | CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-FL222M10V12.5X20F vs 8222LBMAB20RTN311B |
10YXH2200MEFCCA12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-FL222M10V12.5X20F vs 10YXH2200MEFCCA12.5X20 |