Part Details for NRE-FL101M63V10X12.5F by NIC Components Corp
Overview of NRE-FL101M63V10X12.5F by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRE-FL101M63V10X12.5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_17724537
|
Arrow Electronics | Cap Aluminum Lytic 100uF 63V 20% (10 X 12.5mm) Radial 5mm 300mA 7000h 105°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2220 | Americas - 18960 |
|
$0.1125 | Buy Now |
DISTI #
67009312
|
Verical | Cap Aluminum Lytic 100uF 63V 20% (10 X 12.5mm) Radial 5mm 300mA 7000h 105°C Bulk RoHS: Compliant Min Qty: 59 Package Multiple: 1 Date Code: 2220 | Americas - 18960 |
|
$0.1125 | Buy Now |
Part Details for NRE-FL101M63V10X12.5F
NRE-FL101M63V10X12.5F CAD Models
NRE-FL101M63V10X12.5F Part Data Attributes
|
NRE-FL101M63V10X12.5F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-FL101M63V10X12.5F
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 30 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.063 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 210 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRE-FL101M63V10X12.5F
This table gives cross-reference parts and alternative options found for NRE-FL101M63V10X12.5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-FL101M63V10X12.5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63YXF100MCC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-FL101M63V10X12.5F vs 63YXF100MCC10X12.5 |
NRE-FL101M63V10X12.5SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | NRE-FL101M63V10X12.5F vs NRE-FL101M63V10X12.5SPF |
KM101M063 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | Capxon International Electronics Co Ltd | NRE-FL101M63V10X12.5F vs KM101M063 |
RGA101M1JSA-1012P | CAP,AL2O3,100UF,63VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | NRE-FL101M63V10X12.5F vs RGA101M1JSA-1012P |
UTW100M63TB210X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | NRE-FL101M63V10X12.5F vs UTW100M63TB210X12.5 |
LESR100M63TR210X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | NRE-FL101M63V10X12.5F vs LESR100M63TR210X12.5 |
63YXF100MEFCCA10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-FL101M63V10X12.5F vs 63YXF100MEFCCA10X12.5 |
NRE-LW101M63V10X12.5SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | NRE-FL101M63V10X12.5F vs NRE-LW101M63V10X12.5SP7.5LLF |
NRE-FL101M63V10X12.5TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | NRE-FL101M63V10X12.5F vs NRE-FL101M63V10X12.5TBSTNF |
EKYA630EBD101MJC5S | Aluminum Electrolytic Capacitor, | Chemi-Con | NRE-FL101M63V10X12.5F vs EKYA630EBD101MJC5S |