Part Details for NRE-AX221M6.3V6.3X7F by NIC Components Corp
Overview of NRE-AX221M6.3V6.3X7F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRE-AX221M6.3V6.3X7F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRE-AX221M6.3V6.3X
|
Avnet Americas | CAP ALUM 220UF 6.3VDC 20% 6.3 X 7 RDL - Bulk (Alt: NRE-AX221M6.3V6.3X) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Bulk | 0 |
|
$0.0497 | Buy Now |
Part Details for NRE-AX221M6.3V6.3X7F
NRE-AX221M6.3V6.3X7F CAD Models
NRE-AX221M6.3V6.3X7F Part Data Attributes
|
NRE-AX221M6.3V6.3X7F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-AX221M6.3V6.3X7F
NIC Components Corp
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.01386 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 720 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRE-AX221M6.3V6.3X7F
This table gives cross-reference parts and alternative options found for NRE-AX221M6.3V6.3X7F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-AX221M6.3V6.3X7F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8221LAMAA07SSN5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | NRE-AX221M6.3V6.3X7F vs 8221LAMAA07SSN5M |
TST0J221M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF | Taicon Corporation | NRE-AX221M6.3V6.3X7F vs TST0J221M |
8221LAMAA07SS04N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | NRE-AX221M6.3V6.3X7F vs 8221LAMAA07SS04N |
8221LAMAA07SS00J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | NRE-AX221M6.3V6.3X7F vs 8221LAMAA07SS00J |
8221LAMAA07SSN1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | NRE-AX221M6.3V6.3X7F vs 8221LAMAA07SSN1A |
6.3AX220MEFCCC6.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | NRE-AX221M6.3V6.3X7F vs 6.3AX220MEFCCC6.3X7 |
8221LAMAA07SSN0D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | NRE-AX221M6.3V6.3X7F vs 8221LAMAA07SSN0D |
8221LAMAA07SSN1P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | NRE-AX221M6.3V6.3X7F vs 8221LAMAA07SSN1P |
8221LAMAA07SS00N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | NRE-AX221M6.3V6.3X7F vs 8221LAMAA07SS00N |
8221LAMAA07SS01A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | NRE-AX221M6.3V6.3X7F vs 8221LAMAA07SS01A |