Part Details for NRCW50F1180TRF by NIC Components Corp
Overview of NRCW50F1180TRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRCW50F1180TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0414 | Buy Now |
Part Details for NRCW50F1180TRF
NRCW50F1180TRF CAD Models
NRCW50F1180TRF Part Data Attributes
|
NRCW50F1180TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCW50F1180TRF
NIC Components Corp
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 118 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NRCW50F1180TRF
This table gives cross-reference parts and alternative options found for NRCW50F1180TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCW50F1180TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF20P1180FTLV | Fixed Resistor, Metal Glaze/thick Film, 1W, 118ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | NRCW50F1180TRF vs WF20P1180FTLV |
RAS20FEN1180 | Fixed Resistor, 1W, 118ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | NRCW50F1180TRF vs RAS20FEN1180 |
HP101WF1180TEE | Fixed Resistor, Metal Glaze/thick Film, 1W, 118ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | NRCW50F1180TRF vs HP101WF1180TEE |
RMP50R-118R-F | Fixed Resistor, Metal Glaze/thick Film, 1W, 118ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RFE International Inc | NRCW50F1180TRF vs RMP50R-118R-F |
CR2010-1W-1180FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 118ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | VENKEL LTD | NRCW50F1180TRF vs CR2010-1W-1180FSNT-13 |
CRGH2010F118R | Fixed Resistor, Thick Film, 1W, 118ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | TE Connectivity | NRCW50F1180TRF vs CRGH2010F118R |
CRM2010AFX-1180ELF | Fixed Resistor, Metal Glaze/thick Film, 1W, 118ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Bourns Inc | NRCW50F1180TRF vs CRM2010AFX-1180ELF |
CR2010-1W-1180FT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 118ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | VENKEL LTD | NRCW50F1180TRF vs CR2010-1W-1180FT-13 |
CR-0AFPF--118R | Fixed Resistor, Metal Glaze/thick Film, 1W, 118ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | NRCW50F1180TRF vs CR-0AFPF--118R |
RM20F1180CT-H | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 118ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | NRCW50F1180TRF vs RM20F1180CT-H |