Part Details for NRCS25F5110TRF by NIC Components Corp
Overview of NRCS25F5110TRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRCS25F5110TRF
NRCS25F5110TRF CAD Models
NRCS25F5110TRF Part Data Attributes
|
NRCS25F5110TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCS25F5110TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 511ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 511 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NRCS25F5110TRF
This table gives cross-reference parts and alternative options found for NRCS25F5110TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCS25F5110TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1210P-5110-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 511ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | NRCS25F5110TRF vs MC1210P-5110-FT101Q |
CRCW12105110F100RT1-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.33W, 1%, 100ppm, 511ohm, SURFACE MOUNT, 1210, CHIP | Vishay Intertechnologies | NRCS25F5110TRF vs CRCW12105110F100RT1-E3 |
RMCS1/45111%R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 511ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRCS25F5110TRF vs RMCS1/45111%R |
MC1210P-5110-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 511ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | NRCS25F5110TRF vs MC1210P-5110-FT101 |
RMC1/4-5110FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 511ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | NRCS25F5110TRF vs RMC1/4-5110FB |
MC1210-5110-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 511ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | NRCS25F5110TRF vs MC1210-5110-FB101Q |
RMS25R-511R-F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 511ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | RFE International Inc | NRCS25F5110TRF vs RMS25R-511R-F |
NRCL25F5110TR13F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 511ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | NIC Components Corp | NRCS25F5110TRF vs NRCL25F5110TR13F |
WCR1210-511RFA | Fixed Resistor, 0.25W, 511ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TT Electronics Resistors | NRCS25F5110TRF vs WCR1210-511RFA |
MC1210-5110-FT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 511ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | NRCS25F5110TRF vs MC1210-5110-FT |