Part Details for NRCPS25D1602TRQYF by NIC Components Corp
Overview of NRCPS25D1602TRQYF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRCPS25D1602TRQYF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRCPS25D1602TRQYF
|
Avnet Americas | Res Anti-Surge Thick Film 1210 16k Ohm 0.5% 3/4W ±100ppm/°C Molded T/R - Tape and Reel (Alt: NRCPS25D1602TRQYF) Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.2017 / $0.2255 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.1936 | Buy Now |
Part Details for NRCPS25D1602TRQYF
NRCPS25D1602TRQYF CAD Models
NRCPS25D1602TRQYF Part Data Attributes:
|
NRCPS25D1602TRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCPS25D1602TRQYF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 16000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for NRCPS25D1602TRQYF
This table gives cross-reference parts and alternative options found for NRCPS25D1602TRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCPS25D1602TRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPCH35K163DB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | NRCPS25D1602TRQYF vs RPCH35K163DB |
PWR14D1602TEQ | Fixed Resistor, 0.75W, 16000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | NRCPS25D1602TRQYF vs PWR14D1602TEQ |
NRCPS25D163TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | NRCPS25D1602TRQYF vs NRCPS25D163TRQYF |
RPCH35K163DTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | NRCPS25D1602TRQYF vs RPCH35K163DTE |
CPW40-1602-DL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | ASJ Holdings Limited | NRCPS25D1602TRQYF vs CPW40-1602-DL |