Part Details for NRCPS12D1541TRQYF by NIC Components Corp
Overview of NRCPS12D1541TRQYF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRCPS12D1541TRQYF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRCPS12D1541TRQYF
|
Avnet Americas | Res Anti-Surge Thick Film 1206 1.54k Ohm 0.5% 1/2W ?100ppm/?C Molded Paper T/R - Tape and Reel (Alt: NRCPS12D1541TRQYF) Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.1291 / $0.1369 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.1195 | Buy Now |
Part Details for NRCPS12D1541TRQYF
NRCPS12D1541TRQYF CAD Models
NRCPS12D1541TRQYF Part Data Attributes
|
NRCPS12D1541TRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCPS12D1541TRQYF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1540ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1540 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for NRCPS12D1541TRQYF
This table gives cross-reference parts and alternative options found for NRCPS12D1541TRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCPS12D1541TRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBX32K1541DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1540ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | NRCPS12D1541TRQYF vs RBX32K1541DB |
PWR12D1541TEU | Fixed Resistor, 0.5W, 1540ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | NRCPS12D1541TRQYF vs PWR12D1541TEU |
RAG06K1541DT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1540ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NRCPS12D1541TRQYF vs RAG06K1541DT |
MC1206-1541-DBQ | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1540ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | NRCPS12D1541TRQYF vs MC1206-1541-DBQ |
RMH12R-1K54-D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1540ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | NRCPS12D1541TRQYF vs RMH12R-1K54-D |
RMCH32K1541DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1540ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | NRCPS12D1541TRQYF vs RMCH32K1541DB |
CR1206D1K54P050.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1540ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | NRCPS12D1541TRQYF vs CR1206D1K54P050.5W |
MC1206B-1541-DBW | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1540ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | NRCPS12D1541TRQYF vs MC1206B-1541-DBW |
MC1206B-1541-DT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1540ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | NRCPS12D1541TRQYF vs MC1206B-1541-DT |
MC1206-1541-DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1540ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | NRCPS12D1541TRQYF vs MC1206-1541-DB |