Part Details for NRCP25J161TRF by NIC Components Corp
Overview of NRCP25J161TRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRCP25J161TRF
NRCP25J161TRF CAD Models
NRCP25J161TRF Part Data Attributes
|
NRCP25J161TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCP25J161TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 160ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NRCP | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 160 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NRCP | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for NRCP25J161TRF
This table gives cross-reference parts and alternative options found for NRCP25J161TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCP25J161TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2ETTED161J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 160ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NRCP25J161TRF vs RK73B2ETTED161J |
ERJU14J161U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 160ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | NRCP25J161TRF vs ERJU14J161U |
MCR25JZHJ161 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 160ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | ROHM Semiconductor | NRCP25J161TRF vs MCR25JZHJ161 |
RMF13JT161 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 160ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | NRCP25J161TRF vs RMF13JT161 |
RK73B2ETTC161J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 160ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | NRCP25J161TRF vs RK73B2ETTC161J |
RK73B2ERTTE161J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 160ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NRCP25J161TRF vs RK73B2ERTTE161J |
SG73P2ELTDD161J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 160ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | NRCP25J161TRF vs SG73P2ELTDD161J |
CRB32TR161J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 160ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Akahane Electronics Ind Corp | NRCP25J161TRF vs CRB32TR161J |
RK73B2EXTED161J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 160ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | NRCP25J161TRF vs RK73B2EXTED161J |
CRS1210AJW-161ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 160ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | NRCP25J161TRF vs CRS1210AJW-161ELF |