Part Details for NRCL10J2R2TR13F by NIC Components Corp
Overview of NRCL10J2R2TR13F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRCL10J2R2TR13F
NRCL10J2R2TR13F CAD Models
NRCL10J2R2TR13F Part Data Attributes
|
NRCL10J2R2TR13F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCL10J2R2TR13F
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.2ohm, 150V, 5% +/-Tol, -300,500ppm/Cel, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -300,500 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for NRCL10J2R2TR13F
This table gives cross-reference parts and alternative options found for NRCL10J2R2TR13F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCL10J2R2TR13F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF05JT-2R2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.2ohm, 150V, 5% +/-Tol, -300,500ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | NRCL10J2R2TR13F vs FCF05JT-2R2 |
FCF05JS-2R2-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.2ohm, 150V, 5% +/-Tol, -300,500ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | NRCL10J2R2TR13F vs FCF05JS-2R2-W |
NRCL10J2R2TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.2ohm, 150V, 5% +/-Tol, -300,500ppm/Cel, 0805 | NIC Components Corp | NRCL10J2R2TR13F vs NRCL10J2R2TR10F |
FCF05JW-2R2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.2ohm, 150V, 5% +/-Tol, -300,500ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | NRCL10J2R2TR13F vs FCF05JW-2R2 |
FCF05JV-2R2-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.2ohm, 150V, 5% +/-Tol, -300,500ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | NRCL10J2R2TR13F vs FCF05JV-2R2-W |
WR08X2R2JQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.2ohm, 150V, 5% +/-Tol, -300,500ppm/Cel, 0805, | Walsin Technology Corporation | NRCL10J2R2TR13F vs WR08X2R2JQ |
NRCL10J2R2TRF | Res,SMT,Thick Film,2.2 Ohms,150WV,5% +/-Tol,-300,500ppm TC,0805 Case | NIC Components Corp | NRCL10J2R2TR13F vs NRCL10J2R2TRF |
WR08X2R2JG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.2ohm, 150V, 5% +/-Tol, -300,500ppm/Cel, 0805, | Walsin Technology Corporation | NRCL10J2R2TR13F vs WR08X2R2JG |