Part Details for NRCE335J4700B1KO by Eaton Corporation
Overview of NRCE335J4700B1KO by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRCE335J4700B1KO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRCE335J4700B1KO
|
Avnet Americas | Thermistor NTC 330kOhm 5% 20s 2-Pin Radial Leaded Bulk - Bulk (Alt: NRCE335J4700B1KO) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1170 / $0.1340 | Buy Now |
DISTI #
NRCE335J4700B1KO
|
Avnet Americas | Thermistor NTC 330kOhm 5% 20s 2-Pin Radial Leaded Bulk - Bulk (Alt: NRCE335J4700B1KO) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0986 / $0.1093 | Buy Now |
DISTI #
504-NRCE335J4700B1KO
|
Mouser Electronics | NTC Thermistors NRCE family, 330000 ohm, J Tol., O Lead, 4700 Beta, K Beta Tol., B1 Beta Def. RoHS: Compliant | 0 |
|
$0.1240 / $0.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.1027 | Buy Now |