Part Details for NRCE10F0R20TRF by NIC Components Corp
Overview of NRCE10F0R20TRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRCE10F0R20TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRCE10F0R20TRF
|
Avnet Americas | Res Thick Film 0805 0.2 Ohm 1% 1/8W ±200ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: NRCE10F0R20TRF) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1173 | Buy Now |