NRCA25J825TRQYF
NIC Components Corp
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP

Overview of NRCA25J825TRQYF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for NRCA25J825TRQYF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRCA25J825TRQYF by NIC Components Corp

NRCA25J825TRQYF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
SMT, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
2.6 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
8200000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. NRCA25J825TRQYF
    NIC Components Corp
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for NRCA25J825TRQYF

This table gives cross-reference parts and alternative options found for NRCA25J825TRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCA25J825TRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRCW12108M20JNTB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE Vishay Intertechnologies NRCA25J825TRQYF vs CRCW12108M20JNTB
RCA12108204JNEB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Vishay Intertechnologies NRCA25J825TRQYF vs RCA12108204JNEB
CR1210-2W-825JT-13 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, VENKEL LTD NRCA25J825TRQYF vs CR1210-2W-825JT-13
SG73S2ETTED825J Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc NRCA25J825TRQYF vs SG73S2ETTED825J
SG73P2ELTDD825J Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, KOA Speer Electronics Inc NRCA25J825TRQYF vs SG73P2ELTDD825J
CR1210-2W-825JSNT Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, VENKEL LTD NRCA25J825TRQYF vs CR1210-2W-825JSNT
RMC35-825JTP Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc NRCA25J825TRQYF vs RMC35-825JTP
SG73S2ELTD825J Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc NRCA25J825TRQYF vs SG73S2ELTD825J
CR-10JP6---8M2 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, Viking Tech Corp NRCA25J825TRQYF vs CR-10JP6---8M2
RMC1/4-825JTE Fixed Resistor, Metal Glaze/thick Film, 0.33W, 8200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT Kamaya Inc NRCA25J825TRQYF vs RMC1/4-825JTE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRCA25J825TRQYF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRCA25J825TRQYF by NIC Components Corp

  • Please alert me when NRCA25J825TRQYF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRCA25J825TRQYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRCA25J825TRQYF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRCA25J825TRQYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRCA25J825TRQYF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRCA25J825TRQYF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: