Part Details for NRCA25F3004TRQYF by NIC Components Corp
Overview of NRCA25F3004TRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRCA25F3004TRQYF
NRCA25F3004TRQYF CAD Models
NRCA25F3004TRQYF Part Data Attributes
|
NRCA25F3004TRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCA25F3004TRQYF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3000000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NRCA25F3004TRQYF
This table gives cross-reference parts and alternative options found for NRCA25F3004TRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCA25F3004TRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ERTTD3004F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | NRCA25F3004TRQYF vs RK73H2ERTTD3004F |
RK73H2ETTED3004F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | NRCA25F3004TRQYF vs RK73H2ETTED3004F |
RMC35-305FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | NRCA25F3004TRQYF vs RMC35-305FTE |
RMNW353004FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3000000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Kamaya Inc | NRCA25F3004TRQYF vs RMNW353004FTP |
RK73H2ELTED3004F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | NRCA25F3004TRQYF vs RK73H2ELTED3004F |
CR1210-2W-3004FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3000000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | VENKEL LTD | NRCA25F3004TRQYF vs CR1210-2W-3004FT |
RMC35-305FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | NRCA25F3004TRQYF vs RMC35-305FB |
RK73H2ELTD3004F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | NRCA25F3004TRQYF vs RK73H2ELTD3004F |
RK73H2ETTE3004F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | NRCA25F3004TRQYF vs RK73H2ETTE3004F |
MR10W3004FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | NRCA25F3004TRQYF vs MR10W3004FTL |