Part Details for NRC50J821TRF by NIC Components Corp
Overview of NRC50J821TRF by NIC Components Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for NRC50J821TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC50J821TRF
|
Avnet Americas | Res Thick Film 2010 820 Ohm 5% 3/4W ±250ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NRC50J821TRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 40000 Factory Stock |
|
$0.0204 / $0.0228 | Buy Now |
DISTI #
V36:1790_18084328
|
Arrow Electronics | Res Thick Film 2010 820 Ohm 5% 0.75W(3/4W) ±250ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Date Code: 2325 | Americas - 200000 |
|
$0.0301 / $0.0340 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0200 | Buy Now |
DISTI #
74063269
|
Verical | Res Thick Film 2010 820 Ohm 5% 0.75W(3/4W) ±250ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Date Code: 2325 | Americas - 200000 |
|
$0.0301 / $0.0340 | Buy Now |
DISTI #
82738275
|
Verical | Res Thick Film 2010 820 Ohm 5% 0.75W(3/4W) ±250ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 | Americas - 20000 |
|
$0.0300 / $0.0328 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.75 W, 5 %, 250 ppm, 820 ohm, SURFACE MOUNT, 2010 | 3626 |
|
$0.0270 / $0.0600 | Buy Now |
DISTI #
C1S527800147752
|
Chip1Stop | Res Thick Film 2010 820 Ohm 5% 0.75W(3/4W) ±250ppm/C Pad SMD T/R RoHS: Compliant | 200000 |
|
$0.0301 / $0.0340 | Buy Now |
Part Details for NRC50J821TRF
NRC50J821TRF CAD Models
NRC50J821TRF Part Data Attributes
|
NRC50J821TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC50J821TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 820ohm, 200V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 820 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |