There are no models available for this part yet.
Overview of NRC50F1050TRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Price & Stock for NRC50F1050TRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NRC50F1050TRF
|
Avnet Americas | Res Thick Film 2010 105 Ohm 1% 3/4W ±100ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NRC50F1050TRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0242 / $0.0270 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0214 | Buy Now |
CAD Models for NRC50F1050TRF by NIC Components Corp
Part Data Attributes for NRC50F1050TRF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
SMT, 2010
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
18 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
5 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
105 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for NRC50F1050TRF
This table gives cross-reference parts and alternative options found for NRC50F1050TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC50F1050TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201007F1050B5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 105ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | NRC50F1050TRF vs 201007F1050B5 |
NRC-AS50F1050TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 105ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | NIC Components Corp | NRC50F1050TRF vs NRC-AS50F1050TRQYF |
HQ1007F1050TCE | Fixed Resistor, 0.75W, 105ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | NRC50F1050TRF vs HQ1007F1050TCE |
RGC2010FTD105R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 105ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRC50F1050TRF vs RGC2010FTD105R |
MC2010-1050-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 105ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | NRC50F1050TRF vs MC2010-1050-FT101W |
RK73HW2HLTE1050F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 105ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | NRC50F1050TRF vs RK73HW2HLTE1050F |
CRG2010F105R | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 105ohm, SURFACE MOUNT, 2010, CHIP | TE Connectivity | NRC50F1050TRF vs CRG2010F105R |
RK73HW2HLTED1050F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 105ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | NRC50F1050TRF vs RK73HW2HLTED1050F |
RK73HW2HRTTEB1050F | RES,SMT,THICK FILM,105 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | NRC50F1050TRF vs RK73HW2HRTTEB1050F |
CR-0AFL4--105R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 105ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | NRC50F1050TRF vs CR-0AFL4--105R |