Part Details for NRC50F1001TRF by NIC Components Corp
Results Overview of NRC50F1001TRF by NIC Components Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRC50F1001TRF Information
NRC50F1001TRF by NIC Components Corp is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NRC50F1001TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AH6587
|
Newark | Res, 1K, 1%, 0.75W, 2010, Thick Film, Resistance:1Kohm, Resistance Tolerance:± 1%, Power Rating:7... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
09AH2655
|
Newark | Res, 1K, 1%, 0.75W, 2010, Thick Film, Resistance:1Kohm, Resistance Tolerance:± 1%, Power Rating:7... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
NRC50F1001TRF
|
Avnet Americas | Res Thick Film 2010 1K Ohm 1% 3/4W ?100ppm/?C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (A... more RoHS: Compliant Min Qty: 28000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0247 / $0.0304 | Buy Now |
DISTI #
V36:1790_17667012
|
Arrow Electronics | Res Thick Film 2010 1K Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Date Code: 2419 | Americas - 28000 |
|
$0.0277 / $0.0383 | Buy Now |
DISTI #
V72:2272_17667012
|
Arrow Electronics | Res Thick Film 2010 1K Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1824 Container: Cut Strips | Americas - 452 |
|
$0.0387 / $0.0389 | Buy Now |
DISTI #
83638712
|
Verical | Res Thick Film 2010 1K Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Date Code: 2419 | Americas - 28000 |
|
$0.0277 / $0.0383 | Buy Now |
|
Bristol Electronics | 3700 |
|
RFQ | ||
|
Quest Components | 2960 |
|
$0.0990 / $0.3300 | Buy Now | |
DISTI #
NRC50F1001TRF
|
Avnet Abacus | Res Thick Film 2010 1K Ohm 1 34W 100ppmC Molded SMD SMD Embossed Plastic TR - Tape and Reel (Alt: NR... more RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NRC50F1001TRF
NRC50F1001TRF CAD Models
NRC50F1001TRF Part Data Attributes
|
NRC50F1001TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC50F1001TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
NRC50F1001TRF Frequently Asked Questions (FAQ)
-
The recommended land pattern for NRC50F1001TRF can be found in the NIC Components Corp's application note or on their website. It typically includes a rectangular pad with a size of 2.5mm x 1.25mm and a thermal pad with a size of 2.5mm x 2.5mm.
-
The thermal pad of NRC50F1001TRF should be connected to a copper plane on the PCB to ensure good thermal dissipation. It's recommended to use a thermal via array to connect the thermal pad to the copper plane, and to apply a thermal interface material (TIM) to improve heat transfer.
-
The maximum operating temperature of NRC50F1001TRF is 150°C, as specified in the datasheet. However, it's recommended to derate the component's power rating at higher temperatures to ensure reliable operation.
-
NRC50F1001TRF is a general-purpose resistor and may not be suitable for high-frequency applications. The component's self-resonant frequency and parasitic inductance may affect its performance at high frequencies. It's recommended to consult with NIC Components Corp or use a high-frequency resistor specifically designed for such applications.
-
To ensure the reliability of NRC50F1001TRF in a humid environment, it's recommended to apply a conformal coating to the PCB and to follow proper storage and handling procedures to prevent moisture absorption. Additionally, the component's moisture sensitivity level (MSL) should be considered during PCB assembly and reflow soldering.