Part Details for NRC476M06 by Renesas Electronics Corporation
Overview of NRC476M06 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRC476M06
NRC476M06 CAD Models
NRC476M06 Part Data Attributes
|
NRC476M06
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NRC476M06
Renesas Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, -/+12ppm/Cel TC, 47uF, 2412
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.5 mm | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 2412 | |
Surface Mount | YES | |
Temperature Coefficient | 12ppm/Cel ppm/°C | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for NRC476M06
This table gives cross-reference parts and alternative options found for NRC476M06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC476M06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC476M06R12 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, -/+12ppm/Cel TC, 47uF, 2412 | Renesas Electronics Corporation | NRC476M06 vs NRC476M06R12 |
NRC476M06P12 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, -/+12ppm/Cel TC, 47uF, 2412 | Renesas Electronics Corporation | NRC476M06 vs NRC476M06P12 |
NRC476M06L12 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, -/+12ppm/Cel TC, 47uF, 2412 | Renesas Electronics Corporation | NRC476M06 vs NRC476M06L12 |
NRC476M06N12 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, -/+12ppm/Cel TC, 47uF, 2412 | Renesas Electronics Corporation | NRC476M06 vs NRC476M06N12 |