Part Details for NRC476K10R12 by NEC Electronics Group
Overview of NRC476K10R12 by NEC Electronics Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for NRC476K10R12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 47 uF, SURFACE MOUNT, 2412 | 500 |
|
Buy Now |
Part Details for NRC476K10R12
NRC476K10R12 CAD Models
NRC476K10R12 Part Data Attributes
|
NRC476K10R12
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
NRC476K10R12
NEC Electronics Group
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 2413
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.5 mm | |
Leakage Current | 0.0047 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for NRC476K10R12
This table gives cross-reference parts and alternative options found for NRC476K10R12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC476K10R12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C476K010CT611C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | NRC476K10R12 vs T493C476K010CT611C |
TCSCE1A476KCCL0500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2413, CHIP | Samsung Electro-Mechanics | NRC476K10R12 vs TCSCE1A476KCCL0500 |
T494C476K010AGAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2412 | KEMET Corporation | NRC476K10R12 vs T494C476K010AGAUTO |
T491C476K010ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2412 | KEMET Corporation | NRC476K10R12 vs T491C476K010ATAUTO7280 |
T491C476K010AGAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2412 | KEMET Corporation | NRC476K10R12 vs T491C476K010AGAUTO7280 |
T493C476K010CT631A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | NRC476K10R12 vs T493C476K010CT631A |
T491C476K010AHAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2412 | KEMET Corporation | NRC476K10R12 vs T491C476K010AHAUTO7280 |
T491C476K010AGAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2413, CHIP | KEMET Corporation | NRC476K10R12 vs T491C476K010AGAUTO |
TM3C476K010HSA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2412 | Vishay Intertechnologies | NRC476K10R12 vs TM3C476K010HSA |
T491C476K010ANAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2413, CHIP | KEMET Corporation | NRC476K10R12 vs T491C476K010ANAUTO |