Part Details for NRC25J390TRF by NIC Components Corp
Overview of NRC25J390TRF by NIC Components Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC25J390TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC25J390TRF
|
Avnet Americas | SMD Chip Resistor, 39 Ohm, ? 5%, 330 mW, 1210 [3225 Metric], Thick Film, General Purpose - Tape and Reel (Alt: NRC25J390TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0119 / $0.0126 | Buy Now |
DISTI #
V72:2272_17667705
|
Arrow Electronics | Res Thick Film 1210 39 Ohm 5% 0.33W(1/3W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1430 Container: Cut Strips | Americas - 1000 |
|
$0.0049 / $0.0053 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0100 | Buy Now |
|
Bristol Electronics | Min Qty: 148 | 19000 |
|
$0.0034 / $0.0338 | Buy Now |
|
Quest Components | 15200 |
|
$0.0045 / $0.0450 | Buy Now | |
DISTI #
NRC25J390TRF
|
Avnet Abacus | SMD Chip Resistor, 39 Ohm, � 5%, 330 mW, 1210 [3225 Metric], Thick Film, General Purpose - Tape and Reel (Alt: NRC25J390TRF) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NRC25J390TRF
NRC25J390TRF CAD Models
NRC25J390TRF Part Data Attributes
|
NRC25J390TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC25J390TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 39ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 39 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for NRC25J390TRF
This table gives cross-reference parts and alternative options found for NRC25J390TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC25J390TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210W4J0390C3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NRC25J390TRF vs 1210W4J0390C3 |
1210S3J0390CAE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 39ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NRC25J390TRF vs 1210S3J0390CAE |
1210W4J0390T2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NRC25J390TRF vs 1210W4J0390T2 |
1210S3J0390BD | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 39ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NRC25J390TRF vs 1210S3J0390BD |
HQ07W4J0390TEE | Fixed Resistor, 0.25W, 39ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NRC25J390TRF vs HQ07W4J0390TEE |
1210W4J0390BDE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NRC25J390TRF vs 1210W4J0390BDE |
1210W4J0390C1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NRC25J390TRF vs 1210W4J0390C1 |
1210W4J0390CB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NRC25J390TRF vs 1210W4J0390CB |
MC1210P-390-JTW | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 39ohm, 200V, 5% +/-Tol, 200ppm/Cel, 1210, | RCD Components Inc | NRC25J390TRF vs MC1210P-390-JTW |
1210W4J0390C4E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NRC25J390TRF vs 1210W4J0390C4E |