Part Details for NRC25J272TRF by NIC Components Corp
Overview of NRC25J272TRF by NIC Components Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC25J272TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC25J272TRF
|
Avnet Americas | Res Thick Film 1210 2.7K Ohm 5% 1/3W ?200ppm/?C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NRC25J272TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0119 / $0.0126 | Buy Now |
DISTI #
V72:2272_17662620
|
Arrow Electronics | Res Thick Film 1210 2.7K Ohm 5% 0.33W(1/3W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1440 Container: Cut Strips | Americas - 2000 |
|
$0.0081 / $0.0085 | Buy Now |
DISTI #
V79:2366_23280487
|
Arrow Electronics | Res Thick Film 1210 2.7K Ohm 5% 0.33W(1/3W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 1440 | Americas - 1621 |
|
$0.0080 | Buy Now |
|
Future Electronics | NRC Series 1210 2.7 kOhm 0.33 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0117 / $0.0128 | Buy Now |
DISTI #
25818687
|
Verical | Res Thick Film 1210 2.7K Ohm 5% 0.33W(1/3W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1220 Package Multiple: 1 Date Code: 1440 | Americas - 2000 |
|
$0.0081 | Buy Now |
DISTI #
32597708
|
Verical | Res Thick Film 1210 2.7K Ohm 5% 0.33W(1/3W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 715 Package Multiple: 1 Date Code: 1440 | Americas - 1621 |
|
$0.0080 | Buy Now |
Part Details for NRC25J272TRF
NRC25J272TRF CAD Models
NRC25J272TRF Part Data Attributes
|
NRC25J272TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC25J272TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2700ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for NRC25J272TRF
This table gives cross-reference parts and alternative options found for NRC25J272TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC25J272TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1210W4J0272C2E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | NRC25J272TRF vs 1210W4J0272C2E |
1210S3J0272T5 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 2700ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | NRC25J272TRF vs 1210S3J0272T5 |
MC1210P-272-JBW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2700ohm, 200V, 5% +/-Tol, 200ppm/Cel, 1210, | NRC25J272TRF vs MC1210P-272-JBW |
MC12102701-JB | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2700ohm, 200V, 5% +/-Tol, 1310, | NRC25J272TRF vs MC12102701-JB |
RK73B2EXTD272J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2700ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | NRC25J272TRF vs RK73B2EXTD272J |
MC1210-272-JB | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2700ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | NRC25J272TRF vs MC1210-272-JB |
1210W4J0272C4 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | NRC25J272TRF vs 1210W4J0272C4 |
RK73B2ELTC272J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2700ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | NRC25J272TRF vs RK73B2ELTC272J |
1210W4J0272C3E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | NRC25J272TRF vs 1210W4J0272C3E |
NRCL25J272TR10F | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2700ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210 | NRC25J272TRF vs NRCL25J272TR10F |