Part Details for NRC25J184TRF by NIC Components Corp
Overview of NRC25J184TRF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC25J184TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC25J184TRF
|
Avnet Americas | Res Thick Film 1210 180K Ohm 5% 1/3W ?200ppm/?C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NRC25J184TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0119 / $0.0126 | Buy Now |
DISTI #
V72:2272_17661061
|
Arrow Electronics | Res Thick Film 1210 180K Ohm 5% 0.33W(1/3W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1446 Container: Cut Strips | Americas - 5874 |
|
$0.0049 / $0.0054 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0100 | Buy Now |
DISTI #
25818609
|
Verical | Res Thick Film 1210 180K Ohm 5% 0.33W(1/3W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1220 Package Multiple: 1 Date Code: 1446 | Americas - 5874 |
|
$0.0049 / $0.0050 | Buy Now |
Part Details for NRC25J184TRF
NRC25J184TRF CAD Models
NRC25J184TRF Part Data Attributes
|
NRC25J184TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC25J184TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 180000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for NRC25J184TRF
This table gives cross-reference parts and alternative options found for NRC25J184TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC25J184TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210W4J0184T2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NRC25J184TRF vs 1210W4J0184T2 |
1210W4J0184B2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NRC25J184TRF vs 1210W4J0184B2 |
RK73B2EXTD184J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 180000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | NRC25J184TRF vs RK73B2EXTD184J |
1210S3J0184TA | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 180000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NRC25J184TRF vs 1210S3J0184TA |
1210W4J0184TCE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NRC25J184TRF vs 1210W4J0184TCE |
1210W4J0184T3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NRC25J184TRF vs 1210W4J0184T3 |
1210W4J0184CD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NRC25J184TRF vs 1210W4J0184CD |
1210W4J0184B1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NRC25J184TRF vs 1210W4J0184B1 |
RK73B2ELTDB184J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 180000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | NRC25J184TRF vs RK73B2ELTDB184J |
1210W4J0184T2E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NRC25J184TRF vs 1210W4J0184T2E |