Part Details for NRC25J154TRF by NIC Components Corp
Overview of NRC25J154TRF by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC25J154TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC25J154TRF
|
Avnet Americas | Res Thick Film 1210 150K Ohm 5% 1/3W ±200ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NRC25J154TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 335000 Factory Stock |
|
$0.0119 / $0.0126 | Buy Now |
|
Future Electronics | NRC Series 1210 150 kOhm 0.33 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 5000Reel |
|
$0.0117 / $0.0128 | Buy Now |
DISTI #
26655672
|
Verical | Res Thick Film 1210 150K Ohm 5% 0.33W(1/3W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 | Americas - 170000 |
|
$0.0148 / $0.0185 | Buy Now |
DISTI #
78828057
|
Verical | Res Thick Film 1210 150K Ohm 5% 0.33W(1/3W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 5000 Date Code: 2222 | Americas - 150000 |
|
$0.0044 | Buy Now |
DISTI #
C1S527800361981
|
Chip1Stop | Res Thick Film 1210 150K Ohm 5% 0.33W(1/3W) ±200ppm/C Pad SMD T/R RoHS: Compliant | 150000 |
|
$0.0084 | Buy Now |
Part Details for NRC25J154TRF
NRC25J154TRF CAD Models
NRC25J154TRF Part Data Attributes
|
NRC25J154TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC25J154TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 150000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for NRC25J154TRF
This table gives cross-reference parts and alternative options found for NRC25J154TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC25J154TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210S3J0154C3E | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 150000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NRC25J154TRF vs 1210S3J0154C3E |
RM25R-150K-J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 150000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | RFE International Inc | NRC25J154TRF vs RM25R-150K-J |
MC1210P-154-JBW | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 150000ohm, 200V, 5% +/-Tol, 200ppm/Cel, 1210, | RCD Components Inc | NRC25J154TRF vs MC1210P-154-JBW |
CR1210-4W-154JSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | VENKEL LTD | NRC25J154TRF vs CR1210-4W-154JSNT-13 |
1210S3J0154CAE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 150000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NRC25J154TRF vs 1210S3J0154CAE |
MCR25JZHJ154 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 150000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | ROHM Semiconductor | NRC25J154TRF vs MCR25JZHJ154 |
NRCL25J154TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 150000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210 | NIC Components Corp | NRC25J154TRF vs NRCL25J154TR10F |
1210W4J0154T4E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NRC25J154TRF vs 1210W4J0154T4E |
1210S3J0154TD | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 150000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | NRC25J154TRF vs 1210S3J0154TD |
RK73K2ETD150KOHMJ | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 150000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | NRC25J154TRF vs RK73K2ETD150KOHMJ |