NRC226M16
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, SURFACE MOUNT, 2413, CHIP

Overview of NRC226M16 by NEC Electronics Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Energy and Power Systems Medical Imaging Electronic Manufacturing Robotics and Drones

CAD Models for NRC226M16 by NEC Electronics Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRC226M16 by NEC Electronics Group

NRC226M16
NEC Electronics Group
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEC ELECTRONICS CORP
Package Description
, 2413
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
22 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Manufacturer Series
R
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Size Code
2413
Surface Mount
YES
Tan Delta
0.06
Terminal Shape
J BEND
Want to compare parts?
  1. NRC226M16
    NEC Electronics Group
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, SURFACE MOUNT, 2413, CHIP
    VS

Alternate Parts for NRC226M16

This table gives cross-reference parts and alternative options found for NRC226M16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC226M16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T495C226M016ASA1K5 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2413, CHIP KEMET Corporation NRC226M16 vs T495C226M016ASA1K5
T495C226M016ASA350 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2413, CHIP KEMET Corporation NRC226M16 vs T495C226M016ASA350
T494C226M016AGTR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2413, CHIP KEMET Corporation NRC226M16 vs T494C226M016AGTR
ESVC1C226M CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, SURFACE MOUNT, 2413, CHIP NEC Electronics Group NRC226M16 vs ESVC1C226M
T489C226M016ASA700 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2413, CHIP KEMET Corporation NRC226M16 vs T489C226M016ASA700
T496C226M016ASE1K6 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2413, CHIP KEMET Corporation NRC226M16 vs T496C226M016ASE1K6
T491U226M016AHTR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2413, CHIP KEMET Corporation NRC226M16 vs T491U226M016AHTR
T491C226M016AMTR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2413, CHIP KEMET Corporation NRC226M16 vs T491C226M016AMTR
T495C226M016ASE500 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2413, CHIP KEMET Corporation NRC226M16 vs T495C226M016ASE500
T495C226M016ASE350 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2413, CHIP KEMET Corporation NRC226M16 vs T495C226M016ASE350

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRC226M16 by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRC226M16 by NEC Electronics Group

Select Manufacturer
Which Manufacturer of NRC226M16 would you like to use for your alert(s)?
  • Please alert me when NRC226M16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRC226M16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRC226M16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRC226M16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRC226M16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRC226M16 by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: