NRC12J222TR
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP

Overview of NRC12J222TR by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

Price & Stock for NRC12J222TR by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
Quest Components Resistor, Thick Film, 2.2K Ohm, 200V, 5±%, 200ppm, 1206 Case Size 26468
  • 1 $0.0800
  • 1,668 $0.0150
  • 13,334 $0.0130
$0.0130 / $0.0800 Buy Now
Quest Components Resistor, Thick Film, 2.2K Ohm, 200V, 5±%, 200ppm, 1206 Case Size 4000
  • 1 $0.9750
  • 685 $0.2535
  • 3,157 $0.2438
$0.2438 / $0.9750 Buy Now
Quest Components Resistor, Thick Film, 2.2K Ohm, 200V, 5±%, 200ppm, 1206 Case Size 2205
  • 1 $0.1170
  • 257 $0.0390
  • 1,283 $0.0234
$0.0234 / $0.1170 Buy Now

CAD Models for NRC12J222TR by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRC12J222TR by NIC Components Corp

NRC12J222TR
NIC Components Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 10 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
2200 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. NRC12J222TR
    NIC Components Corp
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
    VS

Related Parts for NRC12J222TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRC12J222TR by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRC12J222TR by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRC12J222TR would you like to use for your alert(s)?
  • Please alert me when NRC12J222TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRC12J222TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRC12J222TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRC12J222TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRC12J222TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRC12J222TR by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: