There are no models available for this part yet.
Overview of NRC12F7R15TRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Price & Stock for NRC12F7R15TRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NRC12F7R15TRF
|
Avnet Americas | Res Thick Film 1206 7.15 Ohm 1% 1/4W ±400ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NRC12F7R15TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0063 / $0.0067 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0036 | Buy Now |
CAD Models for NRC12F7R15TRF by NIC Components Corp
Part Data Attributes for NRC12F7R15TRF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
16 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
7.15 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
400 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for NRC12F7R15TRF
This table gives cross-reference parts and alternative options found for NRC12F7R15TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC12F7R15TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BXTE7R15F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.15ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 1206, | KOA Speer Electronics Inc | NRC12F7R15TRF vs RK73H2BXTE7R15F |
TFA1206W7R15F-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.25W, 7.15ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | NRC12F7R15TRF vs TFA1206W7R15F-T5 |
RMF12FT7R15 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.15ohm, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | NRC12F7R15TRF vs RMF12FT7R15 |
CR1206AF/-7R15EAS | Fixed Resistor, | Bourns Inc | NRC12F7R15TRF vs CR1206AF/-7R15EAS |
CR1206F7R15D50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.15ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | NRC12F7R15TRF vs CR1206F7R15D50 |
WCR1206LF-7R15-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.15ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | NRC12F7R15TRF vs WCR1206LF-7R15-F-P-LT |
CR1206F7R15P05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.15ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | NRC12F7R15TRF vs CR1206F7R15P05 |
RK73H2BXTED7R15F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.15ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 1206, | KOA Speer Electronics Inc | NRC12F7R15TRF vs RK73H2BXTED7R15F |
MC1206-7R15-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.15ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | NRC12F7R15TRF vs MC1206-7R15-FTQ |
HQ06S4F715KT4E | Fixed Resistor, 0.25W, 7.15ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NRC12F7R15TRF vs HQ06S4F715KT4E |