Part Details for NRC12F5R23TRF by NIC Components Corp
Overview of NRC12F5R23TRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC12F5R23TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC12F5R23TRF
|
Avnet Americas | Res Thick Film 1206 5.23 Ohm 1% 1/4W ?400ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NRC12F5R23TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | NRC Series 1206 5.23 Ohm 0.25 W ±1 % ±400 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0061 / $0.0070 | Buy Now |
Part Details for NRC12F5R23TRF
NRC12F5R23TRF CAD Models
NRC12F5R23TRF Part Data Attributes
|
NRC12F5R23TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC12F5R23TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.23ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5.23 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NRC12F5R23TRF
This table gives cross-reference parts and alternative options found for NRC12F5R23TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC12F5R23TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73H2BXTED5R23F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.23ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 1206, | NRC12F5R23TRF vs RK73H2BXTED5R23F |
MC1206-5R23-FTQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.23ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | NRC12F5R23TRF vs MC1206-5R23-FTQ |
MC1206-5R23-FTW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.23ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NRC12F5R23TRF vs MC1206-5R23-FTW |
CR1206F5R23P05 | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.23ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 1206, | NRC12F5R23TRF vs CR1206F5R23P05 |
NRC12F5R23TR10F | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.23ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 1206, | NRC12F5R23TRF vs NRC12F5R23TR10F |
MC1206-5R23-FT | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.23ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | NRC12F5R23TRF vs MC1206-5R23-FT |
MC1206-5R23-FBQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.23ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | NRC12F5R23TRF vs MC1206-5R23-FBQ |
RM12R-5R23-F | RFE International Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.23ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 1206, | NRC12F5R23TRF vs RM12R-5R23-F |
MC1206-5R23-FBW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.23ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | NRC12F5R23TRF vs MC1206-5R23-FBW |
TFA1206W5R23F-T5 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.25W, 5.23ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206, CHIP | NRC12F5R23TRF vs TFA1206W5R23F-T5 |