There are no models available for this part yet.
Overview of NRC12F3322TRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Price & Stock for NRC12F3322TRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08AH4611
|
Newark | Res, 33K2, 1%, 0.25W, 1206, Thick Film, Resistance:33.2Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Nic Components NRC12F3322TRF RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
09AH1427
|
Newark | Res, 33K2, 1%, 0.25W, 1206, Thick Film, Resistance:33.2Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Nic Components NRC12F3322TRF RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | ||
DISTI #
NRC12F3322TRF
|
Avnet Americas | Res Thick Film 1206 33.2K Ohm 1% 1/4W ?100ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NRC12F3322TRF) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0066 | Buy Now | |
DISTI #
V36:1790_16256503
|
Arrow Electronics | Res Thick Film 1206 33.2K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive Min Qty: 10000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2344 | Americas - 30000 |
|
$0.0059 / $0.0070 | Buy Now | |
Future Electronics | NRC Series 1206 33.2 kOhm 0.25 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 25000Reel |
|
$0.0064 / $0.0073 | Buy Now | ||
DISTI #
83354729
|
Verical | Res Thick Film 1206 33.2K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive Min Qty: 10000 Package Multiple: 5000 Date Code: 2344 | Americas - 30000 |
|
$0.0050 / $0.0061 | Buy Now | |
Bristol Electronics | 14700 |
|
RFQ | ||||
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 33200 ohm, SURFACE MOUNT, 1206 | 11760 |
|
$0.0138 / $0.0690 | Buy Now | ||
DISTI #
C1S527800115294
|
Chip1Stop | Res Thick Film 1206 33.2K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R RoHS: Compliant | 30000 |
|
$0.0059 | Buy Now |
CAD Models for NRC12F3322TRF by NIC Components Corp
Part Data Attributes for NRC12F3322TRF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
16 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
33200 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for NRC12F3322TRF
This table gives cross-reference parts and alternative options found for NRC12F3322TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC12F3322TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206FR-1033K2L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NRC12F3322TRF vs RC1206FR-1033K2L |
RCA120633K2FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | NRC12F3322TRF vs RCA120633K2FKEA |
RC1206FR-0733K2L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NRC12F3322TRF vs RC1206FR-0733K2L |
AC1206FR-0733K2L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NRC12F3322TRF vs AC1206FR-0733K2L |
RMEF1206FT33K2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NRC12F3322TRF vs RMEF1206FT33K2 |
ERJS08F3322V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | NRC12F3322TRF vs ERJS08F3322V |
ERJ8ENF3322V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | NRC12F3322TRF vs ERJ8ENF3322V |
CRCW120633K2FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | NRC12F3322TRF vs CRCW120633K2FKEA |
RC1206FR-0733K2P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NRC12F3322TRF vs RC1206FR-0733K2P |
ESR18EZPF3322 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 33200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | ROHM Semiconductor | NRC12F3322TRF vs ESR18EZPF3322 |
Related Parts for NRC12F3322TRF
-
NRC12F1692TRFFixed Resistors
-
NMC0805X7R104K50TRPFFixed Capacitors
-
ESW-104-12-T-SHeaders and Edge Type Connectors
-
LQW2BHN6N8D13LFixed Inductors
-
MC7805CTGLinear Regulator ICs
-
LCMXO2-2000HC-6TG100IField Programmable Gate Arrays
-
3269W-1-104GLFVariable Resistors
-
S36SE3R305NRFBPower Supply Modules
-
S134D-5Power/Signal Relays