Part Details for NRC12F1820TRF by NIC Components Corp
Overview of NRC12F1820TRF by NIC Components Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC12F1820TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC12F1820TRF
|
Avnet Americas | Res Thick Film 1206 182 Ohm 1% 1/4W ?100ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NRC12F1820TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000 |
|
$0.0063 / $0.0067 | Buy Now |
DISTI #
V72:2272_16244149
|
Arrow Electronics | Res Thick Film 1206 182 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1722 Container: Cut Strips | Americas - 1400 |
|
$0.0022 | Buy Now |
|
Future Electronics | Res Thick Film 1206 182 Ohm 1% 0.25W(1/4W) 100ppm/C Pad SMD T/R Auto RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 5000Reel |
|
$0.0061 / $0.0070 | Buy Now |
DISTI #
13608493
|
Verical | Res Thick Film 1206 182 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.0069 | Buy Now |
|
Bristol Electronics | 15890 |
|
RFQ | ||
|
Quest Components | 12712 |
|
$0.0132 / $0.0660 | Buy Now | |
DISTI #
C1S527800222336
|
Chip1Stop | Res Thick Film 1206 182 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R RoHS: Compliant pbFree: No | 5000 |
|
$0.0077 | Buy Now |
DISTI #
C1S527800506210
|
Chip1Stop | Res Thick Film 1206 182 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R RoHS: Compliant pbFree: No | 1400 |
|
$0.0037 | Buy Now |
Part Details for NRC12F1820TRF
NRC12F1820TRF CAD Models
NRC12F1820TRF Part Data Attributes
|
NRC12F1820TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC12F1820TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 182 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NRC12F1820TRF
This table gives cross-reference parts and alternative options found for NRC12F1820TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC12F1820TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW1206182RFKTA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | NRC12F1820TRF vs CRCW1206182RFKTA |
ERJS08F1820V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | NRC12F1820TRF vs ERJS08F1820V |
CRCW1206182RFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | NRC12F1820TRF vs CRCW1206182RFKEBC |
RMCS1206FT182R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRC12F1820TRF vs RMCS1206FT182R |
NRC12F1820TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | NIC Components Corp | NRC12F1820TRF vs NRC12F1820TR10F |
NRC-AS12F1820TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | NRC12F1820TRF vs NRC-AS12F1820TRF |
AF1206FR-07182RL | Fixed Resistor, 0.25W, 182ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NRC12F1820TRF vs AF1206FR-07182RL |
RMCF1206FT182R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NRC12F1820TRF vs RMCF1206FT182R |
AC1206FR-07182RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NRC12F1820TRF vs AC1206FR-07182RL |
RC1206FR-07182RP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 182ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NRC12F1820TRF vs RC1206FR-07182RP |