Part Details for NRC110L-20A-AD by IDEC Corporation
Overview of NRC110L-20A-AD by IDEC Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST1-060LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT | |
CST2-030LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:30, ROHS COMPLIANT | |
CST2-100LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT |
Price & Stock for NRC110L-20A-AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Circuit Breaker Electromagnetic 1Pole 20A 250VAC RoHS: Compliant |
1 In Stock |
|
$19.8100 / $29.3200 | Buy Now |
DISTI #
000000000003413313
|
Sager | Circuit Breakers Circuit Protector 20A | 0 |
|
Buy Now | |
|
Master Electronics | Circuit Breaker Electromagnetic 1Pole 20A 250VAC RoHS: Compliant |
1 In Stock |
|
$19.8100 / $29.3200 | Buy Now |