Part Details for NRC10J753TR10F by NIC Components Corp
Overview of NRC10J753TR10F by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC10J753TR10F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC10J753TR10F
|
Avnet Americas | Res Thick Film 0805 75K Ohm 5% 1/8W ±200ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NRC10J753TR10F) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0034 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0025 | Buy Now |
Part Details for NRC10J753TR10F
NRC10J753TR10F CAD Models
NRC10J753TR10F Part Data Attributes
|
NRC10J753TR10F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC10J753TR10F
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 75000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for NRC10J753TR10F
This table gives cross-reference parts and alternative options found for NRC10J753TR10F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC10J753TR10F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRG0805-R-753JT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | NRC10J753TR10F vs CRG0805-R-753JT |
MC0805-753-JT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | NRC10J753TR10F vs MC0805-753-JT |
RK73B2AGTPD753J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | NRC10J753TR10F vs RK73B2AGTPD753J |
CR20-753JE | Fixed Resistor, 0.125W, 75000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Hokuriku Electric Industry Co Ltd | NRC10J753TR10F vs CR20-753JE |
FCF05JW-753 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | NRC10J753TR10F vs FCF05JW-753 |
RK73B2AGTDB753J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | NRC10J753TR10F vs RK73B2AGTDB753J |
CRCW0805753JRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | NRC10J753TR10F vs CRCW0805753JRT1 |
TSR6LTJ753V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Tateyama Kagaku Group | NRC10J753TR10F vs TSR6LTJ753V |
MC0805-753-JBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | NRC10J753TR10F vs MC0805-753-JBW |
RCA080575K0JNEVAP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | NRC10J753TR10F vs RCA080575K0JNEVAP |