Part Details for NRC10J750TR by NIC Components Corp
Overview of NRC10J750TR by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for NRC10J750TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Bristol Electronics | 488 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 75 Ohm, 150V, 5±%, 200ppm, 0805 Case Size | 18800 |
|
$0.0130 / $0.0800 | Buy Now |
|
Quest Components | Resistor, Thick Film, 75 Ohm, 150V, 5±%, 200ppm, 0805 Case Size | 6790 |
|
$0.0234 / $0.1170 | Buy Now |
|
Quest Components | Resistor, Thick Film, 75 Ohm, 150V, 5±%, 200ppm, 0805 Case Size | 4000 |
|
$0.0035 / $0.0105 | Buy Now |
Part Details for NRC10J750TR
NRC10J750TR CAD Models
NRC10J750TR Part Data Attributes
|
NRC10J750TR
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC10J750TR
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |