NRC10J2R2TR
NIC Components Corp
Description: RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 350ppm, 2.2ohm, SURFACE MOUNT, 0805, CHIP

Overview of NRC10J2R2TR by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

Price & Stock for NRC10J2R2TR by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   4500
RFQ
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 5 %, 350 ppm, 2.2 ohm, SURFACE MOUNT, 0805 4860
  • 1 $0.0160
  • 314 $0.0100
  • 2,001 $0.0060
$0.0060 / $0.0160 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 5 %, 350 ppm, 2.2 ohm, SURFACE MOUNT, 0805 3600
  • 1 $0.1470
  • 205 $0.0490
  • 1,021 $0.0294
$0.0294 / $0.1470 Buy Now
Chip-Germany GmbH   RoHS: Not Compliant 1217
RFQ

CAD Models for NRC10J2R2TR by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRC10J2R2TR by NIC Components Corp

NRC10J2R2TR
NIC Components Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
SMT, 0805
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
RECTANGULAR PACKAGE
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 10 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
2.2 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
350 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
150 V
Want to compare parts?
  1. NRC10J2R2TR
    NIC Components Corp
    RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 350ppm, 2.2ohm, SURFACE MOUNT, 0805, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRC10J2R2TR by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRC10J2R2TR by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRC10J2R2TR would you like to use for your alert(s)?
  • Please alert me when NRC10J2R2TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRC10J2R2TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRC10J2R2TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRC10J2R2TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRC10J2R2TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRC10J2R2TR by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: