Part Details for NRC10J201TRF by NIC Components Corp
Overview of NRC10J201TRF by NIC Components Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC10J201TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AH3990
|
Newark | Res, 200R, 5%, 0.125W, 0805, Thick Film, Resistance:200Ohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150Vrohs Compliant: Yes |Nic Components NRC10J201TRF RoHS: Compliant Min Qty: 90000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
09AH0601
|
Newark | Res, 200R, 5%, 0.125W, 0805, Thick Film, Resistance:200Ohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150Vrohs Compliant: Yes |Nic Components NRC10J201TRF RoHS: Compliant Min Qty: 90000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
NRC10J201TRF
|
Avnet Americas | Res Thick Film 0805 200 Ohm 5% 1/8W ±200ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NRC10J201TRF) RoHS: Compliant Min Qty: 90000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0034 | Buy Now |
|
Future Electronics | Res Thick Film 0805 200 Ohm 5% 1/8W ±200ppm/°C Molded SMD SMD Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 105000Reel |
|
$0.0033 / $0.0039 | Buy Now |
DISTI #
64933768
|
Verical | Res Thick Film 0805 200 Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 20000 Package Multiple: 5000 Date Code: 2221 | Americas - 20000 |
|
$0.0023 | Buy Now |
DISTI #
C1S527800182506
|
Chip1Stop | Res Thick Film 0805 200 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R RoHS: Compliant | 20000 |
|
$0.0023 | Buy Now |
DISTI #
C1S527800508883
|
Chip1Stop | Res Thick Film 0805 200 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R RoHS: Compliant | 3619 |
|
$0.0023 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 85000 |
|
$0.0025 / $0.0027 | Buy Now |
Part Details for NRC10J201TRF
NRC10J201TRF CAD Models
NRC10J201TRF Part Data Attributes
|
NRC10J201TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC10J201TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for NRC10J201TRF
This table gives cross-reference parts and alternative options found for NRC10J201TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC10J201TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCF0805JG200R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRC10J201TRF vs RMCF0805JG200R |
RK73B2ALTC201J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | NRC10J201TRF vs RK73B2ALTC201J |
FCF05JW-201-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | NRC10J201TRF vs FCF05JW-201-W |
MC0805P-201-JT201W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | NRC10J201TRF vs MC0805P-201-JT201W |
CR0805-10W-201JPT | Fixed Resistor, 0.1W, 200ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, | VENKEL LTD | NRC10J201TRF vs CR0805-10W-201JPT |
NRCS10J201TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | NRC10J201TRF vs NRCS10J201TRF |
RM10R-200R-J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RFE International Inc | NRC10J201TRF vs RM10R-200R-J |
FCF05JW-201 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | NRC10J201TRF vs FCF05JW-201 |
CR0805-8W-201JSNT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | NRC10J201TRF vs CR0805-8W-201JSNT |
MC0805-201-JTQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | NRC10J201TRF vs MC0805-201-JTQ |