Part Details for NRC10J1R2TRF by NIC Components Corp
Overview of NRC10J1R2TRF by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for NRC10J1R2TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC10J1R2TRF
|
Avnet Americas | Res Thick Film 0805 1.2 Ohm 5% 1/8W ?350ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NRC10J1R2TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 3500015000 Factory Stock |
|
$0.0029 / $0.0031 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0018 | Buy Now |
DISTI #
83716727
|
Verical | Res Thick Film 0805 1.2 Ohm 5% 0.125W(1/8W) ±350ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 | Americas - 10000 |
|
$0.0044 | Buy Now |
DISTI #
C1S527800150729
|
Chip1Stop | Res Thick Film 0805 1.2 Ohm 5% 0.125W(1/8W) ±350ppm/℃ SMD T/R RoHS: Compliant pbFree: No | 10000 |
|
$0.0050 / $0.0059 | Buy Now |
DISTI #
C1S527800089397
|
Chip1Stop | Res Thick Film 0805 1.2 Ohm 5% 0.125W(1/8W) ±350ppm/℃ SMD T/R RoHS: Compliant pbFree: No | 2500 |
|
$0.0015 | Buy Now |
Part Details for NRC10J1R2TRF
NRC10J1R2TRF CAD Models
NRC10J1R2TRF Part Data Attributes
|
NRC10J1R2TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC10J1R2TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.2ohm, 150V, 5% +/-Tol, 350ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |