Part Details for NRC10F3012TRF by NIC Components Corp
Results Overview of NRC10F3012TRF by NIC Components Corp
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRC10F3012TRF Information
NRC10F3012TRF by NIC Components Corp is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NRC10F3012TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AH0138
|
Newark | Res, 30K1, 1%, 0.125W, 0805, Thick Film, Resistance:30.1Kohm, Resistance Tolerance:± 1%, Power Ra... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19950 |
|
$0.0030 | Buy Now |
DISTI #
08AH3760
|
Newark | Res, 30K1, 1%, 0.125W, 0805, Thick Film, Resistance:30.1Kohm, Resistance Tolerance:± 1%, Power Ra... more RoHS: Compliant Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
26AM4286
|
Newark | Resistors Thick Film |Nic Components NRC10F3012TRF RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0050 | Buy Now |
DISTI #
NRC10F3012TRF
|
Avnet Americas | SMD Chip Resistor, 30.1 kOhm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape a... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel |
15000 15000 Factory Stock |
|
$0.0035 / $0.0043 | Buy Now |
DISTI #
09AH0138
|
Avnet Americas | SMD Chip Resistor, 30.1 kOhm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Produc... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack |
19950 Partner Stock |
|
$0.0027 / $0.0034 | Buy Now |
DISTI #
V72:2272_16247013
|
Arrow Electronics | Res Thick Film 0805 30.1K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1746 Container: Cut Strips | Americas - 28301 |
|
$0.0030 / $0.0325 | Buy Now |
DISTI #
V36:1790_16247013
|
Arrow Electronics | Res Thick Film 0805 30.1K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 20000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2445 | Americas - 15000 |
|
$0.0026 | Buy Now |
|
Future Electronics | NRC Series 0805 30.1 kOhm 0.125 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel |
150000 Reel |
|
$0.0021 / $0.0025 | Buy Now |
DISTI #
31274884
|
Verical | Res Thick Film 0805 30.1K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1725 Package Multiple: 1 Date Code: 1746 | Americas - 28301 |
|
$0.0030 / $0.0038 | Buy Now |
DISTI #
87735960
|
Verical | Res Thick Film 0805 30.1K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 16667 Package Multiple: 1 | Americas - 19950 |
|
$0.0040 | Buy Now |
Part Details for NRC10F3012TRF
NRC10F3012TRF CAD Models
NRC10F3012TRF Part Data Attributes
|
NRC10F3012TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC10F3012TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 30100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
NRC10F3012TRF Frequently Asked Questions (FAQ)
-
The recommended land pattern for NRC10F3012TRF can be found in the NIC Components Corp's application note or on their website. It typically includes a pad layout and spacing guidelines to ensure proper soldering and thermal management.
-
To handle thermal dissipation, ensure that the component is mounted on a thermally conductive surface, such as a copper plane or a thermal pad. Additionally, consider using thermal vias or thermal interfaces to improve heat transfer. The datasheet provides a thermal resistance value (Rth) that can be used to estimate the temperature rise.
-
The MSL of NRC10F3012TRF is typically classified as MSL 3, which means it can withstand a maximum of 168 hours of exposure to 30°C/60% RH before soldering. However, it's recommended to check the packaging and storage conditions to ensure compliance with the manufacturer's guidelines.
-
While the datasheet doesn't provide explicit information on vibration tolerance, it's essential to consider the component's mechanical robustness and the PCB's design. Ensure that the component is properly secured to the PCB, and the PCB is designed to withstand the expected vibration levels. Consult with the manufacturer or a mechanical engineer for specific guidance.
-
The recommended soldering profile for NRC10F3012TRF typically follows the standard reflow soldering profile, with a peak temperature of 260°C and a dwell time of 20-30 seconds. However, it's recommended to consult the manufacturer's application note or soldering guidelines for specific recommendations.