NRC10F23R2TRF
NIC Components Corp
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 23.2ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP

Overview of NRC10F23R2TRF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

Price & Stock for NRC10F23R2TRF by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
DISTI # NRC10F23R2TRF
Avnet Americas Res Thick Film 0805 23.2 Ohm 1% 1/8W ?200ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NRC10F23R2TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0038
  • 10,000 $0.0037
  • 20,000 $0.0036
$0.0036 / $0.0038 Buy Now
DISTI # V79:2366_23280317
Arrow Electronics Res Thick Film 0805 23.2 Ohm 1% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1625 Package Multiple: 1 Date Code: 1533 Americas - 1625
Buy Now
DISTI # V72:2272_17660666
Arrow Electronics Res Thick Film 0805 23.2 Ohm 1% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1533 Container: Cut Strips Americas - 1127
  • 1 $0.0015
  • 250 $0.0014
$0.0014 / $0.0015 Buy Now
Future Electronics NRC Series 0805 23.2 Ohm 0.125 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel 0
Reel
  • 5,000 $0.0041
  • 20,000 $0.0039
  • 100,000 $0.0038
  • 200,000 $0.0037
  • 625,000 $0.0035
$0.0035 / $0.0041 Buy Now
DISTI # C1S527800450133
Chip1Stop Res Thick Film 0805 23.2 Ohm 1% 0.125W(1/8W) ±200ppm/℃ SMD T/R RoHS: Compliant pbFree: Yes 1625
  • 1,625 $0.0021
$0.0021 Buy Now
DISTI # C1S527800558903
Chip1Stop Surface Mount Resistor RoHS: Compliant pbFree: Yes 1127
  • 600 $0.0014
$0.0014 Buy Now

CAD Models for NRC10F23R2TRF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRC10F23R2TRF by NIC Components Corp

NRC10F23R2TRF
NIC Components Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
SMT, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
16 Weeks
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
23.2 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. NRC10F23R2TRF
    NIC Components Corp
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 23.2ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRC10F23R2TRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRC10F23R2TRF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRC10F23R2TRF would you like to use for your alert(s)?
  • Please alert me when NRC10F23R2TRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRC10F23R2TRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRC10F23R2TRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRC10F23R2TRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRC10F23R2TRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRC10F23R2TRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: