There are no models available for this part yet.
Overview of NRC10F1R50TRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Price & Stock for NRC10F1R50TRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NRC10F1R50TRF
|
Avnet Americas | Res Thick Film 0805 1.5 Ohm 1% 1/8W ?400ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NRC10F1R50TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0036 / $0.0038 | Buy Now | |
DISTI #
V72:2272_16259729
|
Arrow Electronics | Res Thick Film 0805 1.5 Ohm 1% 0.125W(1/8W) ±400ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1633 Container: Cut Strips | Americas - 97 |
|
$0.0071 / $0.0182 | Buy Now | |
DISTI #
16532638
|
Verical | Res Thick Film 0805 1.5 Ohm 1% 0.125W(1/8W) ±400ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.0055 | Buy Now | |
DISTI #
C1S527800280659
|
Chip1Stop | Res Thick Film 0805 1.5 Ohm 1% 0.125W(1/8W) ±400ppm/C Pad SMD T/R RoHS: Compliant | 5000 |
|
$0.0071 | Buy Now | |
DISTI #
C1S527800455031
|
Chip1Stop | Res Thick Film 0805 1.5 Ohm 1% 0.125W(1/8W) ±400ppm/C Pad SMD T/R RoHS: Compliant | 97 |
|
$0.0071 | Buy Now |
CAD Models for NRC10F1R50TRF by NIC Components Corp
Part Data Attributes for NRC10F1R50TRF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
SMT, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
16 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
1.5 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
400 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for NRC10F1R50TRF
This table gives cross-reference parts and alternative options found for NRC10F1R50TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC10F1R50TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM10R-1R5-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.5ohm, 150V, 1% +/-Tol, -400,400ppm/Cel, 0805, | RFE International Inc | NRC10F1R50TRF vs RM10R-1R5-F |
MC0805-1R50-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.5ohm, 150V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | NRC10F1R50TRF vs MC0805-1R50-FTQ |
CR0805-F/-1R50EPF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.5ohm, 150V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | NRC10F1R50TRF vs CR0805-F/-1R50EPF |
WCR0805LF-1R50-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.5ohm, 150V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TT Electronics Resistors | NRC10F1R50TRF vs WCR0805LF-1R50-F-P-LT |
MC0805-1R50-FB401Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.5ohm, 150V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | NRC10F1R50TRF vs MC0805-1R50-FB401Q |
CR0805F1R5P10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.5ohm, 150V, 1% +/-Tol, -400,400ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | NRC10F1R50TRF vs CR0805F1R5P10 |
MC0805-1R50-FB401 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.5ohm, 150V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | NRC10F1R50TRF vs MC0805-1R50-FB401 |
MC0805-1R50-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.5ohm, 150V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | NRC10F1R50TRF vs MC0805-1R50-FBW |
MC0805-1R50-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.5ohm, 150V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | NRC10F1R50TRF vs MC0805-1R50-FBQ |
RMF10FT1R50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.5ohm, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | NRC10F1R50TRF vs RMF10FT1R50 |