Part Details for NRC10F1543TRF by NIC Components Corp
Overview of NRC10F1543TRF by NIC Components Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC10F1543TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC10F1543TRF
|
Avnet Americas | Res Thick Film 0805 154K Ohm 1% 1/8W ?100ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NRC10F1543TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0036 / $0.0038 | Buy Now |
DISTI #
V72:2272_16256601
|
Arrow Electronics | Res Thick Film 0805 154K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1419 Container: Cut Strips | Americas - 89 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0022 | Buy Now |
DISTI #
16273278
|
Verical | Res Thick Film 0805 154K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.0055 | Buy Now |
|
Bristol Electronics | Min Qty: 148 | 20000 |
|
$0.0034 / $0.0338 | Buy Now |
|
Quest Components | 16000 |
|
$0.0045 / $0.0450 | Buy Now | |
|
Quest Components | 4000 |
|
$0.0156 / $0.0780 | Buy Now | |
DISTI #
C1S527800217909
|
Chip1Stop | Res Thick Film 0805 154K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R RoHS: Compliant | 5000 |
|
$0.0039 | Buy Now |
DISTI #
C1S527800454980
|
Chip1Stop | Res Thick Film 0805 154K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R RoHS: Compliant | 89 |
|
$0.0010 | Buy Now |
Part Details for NRC10F1543TRF
NRC10F1543TRF CAD Models
NRC10F1543TRF Part Data Attributes
|
NRC10F1543TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC10F1543TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 154000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 154000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NRC10F1543TRF
This table gives cross-reference parts and alternative options found for NRC10F1543TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC10F1543TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC-AS10F1543TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 154000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | NIC Components Corp | NRC10F1543TRF vs NRC-AS10F1543TRF |
CRCW0805154KFKTC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 154000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | Vishay Intertechnologies | NRC10F1543TRF vs CRCW0805154KFKTC |
RMEF0805FT154K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 154000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | NRC10F1543TRF vs RMEF0805FT154K |
AF0805FR-07154KL | Fixed Resistor, 0.125W, 154000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | NRC10F1543TRF vs AF0805FR-07154KL |
RMCS0805FT154K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 154000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRC10F1543TRF vs RMCS0805FT154K |
CRCW0805154KFKTA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 154000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | Vishay Intertechnologies | NRC10F1543TRF vs CRCW0805154KFKTA |
AC0805FR-07154KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 154000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | NRC10F1543TRF vs AC0805FR-07154KL |
RC0805FR-07154KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 154000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | NRC10F1543TRF vs RC0805FR-07154KL |
RMCF0805FT154K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 154000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | NRC10F1543TRF vs RMCF0805FT154K |
CRCW0805154KFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 154000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | NRC10F1543TRF vs CRCW0805154KFKEA |