Part Details for NRC10F1051TRF by NIC Components Corp
Overview of NRC10F1051TRF by NIC Components Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC10F1051TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC10F1051TRF
|
Avnet Americas | Res Thick Film 0805 1.05K Ohm 1% 1/8W ?100ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NRC10F1051TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.0036 / $0.0038 | Buy Now |
DISTI #
V36:1790_17597947
|
Arrow Electronics | Res Thick Film 0805 1.05K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2321 | Americas - 15000 |
|
$0.0029 / $0.0031 | Buy Now |
DISTI #
V79:2366_23280297
|
Arrow Electronics | Res Thick Film 0805 1.05K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 1336 | Americas - 2500 |
|
Buy Now | |
DISTI #
V72:2272_17597947
|
Arrow Electronics | Res Thick Film 0805 1.05K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1336 Container: Cut Strips | Americas - 1904 |
|
$0.0033 | Buy Now |
|
Future Electronics | NRC Series 0805 1.05 kOhm 0.125 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0035 / $0.0041 | Buy Now |
DISTI #
69725838
|
Verical | Res Thick Film 0805 1.05K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2321 | Americas - 15000 |
|
$0.0031 | Buy Now |
DISTI #
14409688
|
Verical | Res Thick Film 0805 1.05K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.0055 | Buy Now |
|
Bristol Electronics | 24332 |
|
RFQ | ||
|
Bristol Electronics | 4331 |
|
RFQ | ||
|
Quest Components | 12000 |
|
$0.0084 / $0.0420 | Buy Now |
Part Details for NRC10F1051TRF
NRC10F1051TRF CAD Models
NRC10F1051TRF Part Data Attributes
|
NRC10F1051TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC10F1051TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1050ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1050 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NRC10F1051TRF
This table gives cross-reference parts and alternative options found for NRC10F1051TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC10F1051TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NMCR0805FJ1K05 | SEI Stackpole Electronics Inc | Check for Price | RES,SMT,THICK FILM,1.05K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | NRC10F1051TRF vs NMCR0805FJ1K05 |
WR08X1051FT | Walsin Technology Corporation | Check for Price | RESISTOR, 0.125W, 1%, 100ppm, 1050ohm, SURFACE MOUNT, 0805, CHIP | NRC10F1051TRF vs WR08X1051FT |
AR0805FR-071K05 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1050ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NRC10F1051TRF vs AR0805FR-071K05 |
9C08052A1051FKAFT | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1050ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | NRC10F1051TRF vs 9C08052A1051FKAFT |
RMC-101051FB | Cinetech Industrial Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1050ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | NRC10F1051TRF vs RMC-101051FB |
CR0805F1K05P10 | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1050ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | NRC10F1051TRF vs CR0805F1K05P10 |
RC0805FR-071K05L | YAGEO Corporation | $0.0025 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1050ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NRC10F1051TRF vs RC0805FR-071K05L |
NMCR0805FT1K05 | SEI Stackpole Electronics Inc | Check for Price | RES,SMT,THICK FILM,1.05K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | NRC10F1051TRF vs NMCR0805FT1K05 |
CR-05FL6--1K05 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1050ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NRC10F1051TRF vs CR-05FL6--1K05 |
RS05K1051FTG | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1050ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NRC10F1051TRF vs RS05K1051FTG |